Part Details for PCF0603P-R-9K1BT1 by TT Electronics Welwyn Components
Overview of PCF0603P-R-9K1BT1 by TT Electronics Welwyn Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF0603P-R-9K1BT1
PCF0603P-R-9K1BT1 CAD Models
PCF0603P-R-9K1BT1 Part Data Attributes
|
PCF0603P-R-9K1BT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCF0603P-R-9K1BT1
TT Electronics Welwyn Components
RES,SMT,METAL FILM,9.1K OHMS,50WV,.1% +/-TOL,25PPM TC,0603 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Manufacturer Series | PCF | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.63 W | |
Resistance | 9100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PCF | |
Size Code | 0603 | |
Technology | METAL FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN | |
Tolerance | 0.1% |