Part Details for PCF0603H-02-12K4LT1 by TT Electronics Welwyn Components
Overview of PCF0603H-02-12K4LT1 by TT Electronics Welwyn Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0603H-02-12K4LT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thin Film Nichrome Chip Resistor - 0.1W - 12.4 Kohm ±0.01% - ±50ppm/°C - SMD 0603 RoHS: Compliant | 0 |
|
$0.8710 / $2.3870 | Buy Now |
Part Details for PCF0603H-02-12K4LT1
PCF0603H-02-12K4LT1 CAD Models
PCF0603H-02-12K4LT1 Part Data Attributes
|
PCF0603H-02-12K4LT1
TT Electronics Welwyn Components
Buy Now
Datasheet
|
Compare Parts:
PCF0603H-02-12K4LT1
TT Electronics Welwyn Components
RESISTOR, THIN FILM, 0.1W, 0.01%, 50ppm, 12400ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WELWYN COMPONENTS LTD | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.65 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 12400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 75 V |
Alternate Parts for PCF0603H-02-12K4LT1
This table gives cross-reference parts and alternative options found for PCF0603H-02-12K4LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0603H-02-12K4LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF0603H-02-12K4LI | RESISTOR, THIN FILM, 0.1W, 0.01%, 50ppm, 12400ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TT Electronics Welwyn Components | PCF0603H-02-12K4LT1 vs PCF0603H-02-12K4LI |
PCF0603H-02-12K4LI | Fixed Resistor, Thin Film, 0.1W, 12400ohm, 75V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TT Electronics Resistors | PCF0603H-02-12K4LT1 vs PCF0603H-02-12K4LI |