Part Details for PCF0402-13-267RWT1 by TT Electronics Resistors
Overview of PCF0402-13-267RWT1 by TT Electronics Resistors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PCF0402-13-267RWT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.3200 | Buy Now |
Part Details for PCF0402-13-267RWT1
PCF0402-13-267RWT1 CAD Models
PCF0402-13-267RWT1 Part Data Attributes
|
PCF0402-13-267RWT1
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF0402-13-267RWT1
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 267 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 25 V |
Alternate Parts for PCF0402-13-267RWT1
This table gives cross-reference parts and alternative options found for PCF0402-13-267RWT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF0402-13-267RWT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF-W0402LF-13-2670-B-P-LT | Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | PCF0402-13-267RWT1 vs PCF-W0402LF-13-2670-B-P-LT |
PCF0402-13-267RBT1 | RESISTOR, METAL FILM, 0.063W, 0.1%, 5ppm, 267ohm, SURFACE MOUNT, 0402, CHIP | TT Electronics Welwyn Components | PCF0402-13-267RWT1 vs PCF0402-13-267RBT1 |
PCF-W0402LF-13-2670-A-P-LT | Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | PCF0402-13-267RWT1 vs PCF-W0402LF-13-2670-A-P-LT |
PCF0402-13-267RBI | Fixed Resistor, Thin Film, 0.063W, 267ohm, 25V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 0402, CHIP | TT Electronics Resistors | PCF0402-13-267RWT1 vs PCF0402-13-267RBI |