PCF-W1210LF-11-1073-T-P-LT
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.2W, 107000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1209,

Overview of PCF-W1210LF-11-1073-T-P-LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
107384-HMC492LP3 Analog Devices HMC492LP3 Evaluation PCB
107384-HMC493LP3 Analog Devices HMC493LP3 Evaluation PCB
107384-HMC494LP3 Analog Devices HMC494LP3 Evaluation PCB

CAD Models for PCF-W1210LF-11-1073-T-P-LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF-W1210LF-11-1073-T-P-LT by TT Electronics Resistors

PCF-W1210LF-11-1073-T-P-LT
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.65 mm
Package Length
3.1 mm
Package Style
SMT
Package Width
2.4 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.2 W
Resistance
107000 Ω
Resistor Type
FIXED RESISTOR
Size Code
1209
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Terminal Finish
Matte Tin (Sn)
Tolerance
0.01%
Working Voltage
150 V
Want to compare parts?
  1. PCF-W1210LF-11-1073-T-P-LT
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.2W, 107000ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1209,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF-W1210LF-11-1073-T-P-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF-W1210LF-11-1073-T-P-L... by TT Electronics Resistors

  • Please alert me when PCF-W1210LF-11-1073-T-P-L... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF-W1210LF-11-1073-T-P-L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF-W1210LF-11-1073-T-P-L... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF-W1210LF-11-1073-T-P-L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF-W1210LF-11-1073-T-P-L....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF-W1210LF-11-1073-T-P-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: