There are no models available for this part yet.
Overview of PCF-W0805LF-12-2371-C-P-LT by TT Electronics Resistors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2371ACPZ-3.3-R7 | Analog Devices | 800mA Buck 3.3Vout w\\QOD | |
ADP2371ACPZ-R7 | Analog Devices | 800mA Buck ADJ Vout w/QOD | |
ADP2371ACPZ-1.2-R7 | Analog Devices | 800mA Buck 1.2Vout w\\QOD |
CAD Models for PCF-W0805LF-12-2371-C-P-LT by TT Electronics Resistors
Part Data Attributes for PCF-W0805LF-12-2371-C-P-LT by TT Electronics Resistors
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TT ELECTRONICS PLC
|
Package Description
|
CHIP, ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Additional Feature
|
PRECISION
|
Construction
|
Chip
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.533 mm
|
Package Length
|
2.007 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.245 mm
|
Packing Method
|
TR, PAPER
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
2370 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.25%
|
Working Voltage
|
100 V
|
Alternate Parts for PCF-W0805LF-12-2371-C-P-LT
This table gives cross-reference parts and alternative options found for PCF-W0805LF-12-2371-C-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF-W0805LF-12-2371-C-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BLU0805M-2371-CB10W | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | PCF-W0805LF-12-2371-C-P-LT vs BLU0805M-2371-CB10W |
ERA6ARC2371V | Fixed Resistor, Metal Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Panasonic Electronic Components | PCF-W0805LF-12-2371-C-P-LT vs ERA6ARC2371V |
SF08W2371CALQ | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Walsin Technology Corporation | PCF-W0805LF-12-2371-C-P-LT vs SF08W2371CALQ |
BLU0805P-2371-CB10W | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | PCF-W0805LF-12-2371-C-P-LT vs BLU0805P-2371-CB10W |
BLU0805-2371-CT10Q | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | PCF-W0805LF-12-2371-C-P-LT vs BLU0805-2371-CT10Q |
BLU0805-2371-CB10Q | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | PCF-W0805LF-12-2371-C-P-LT vs BLU0805-2371-CB10Q |
BLU0805P-2371-CT10Q | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | PCF-W0805LF-12-2371-C-P-LT vs BLU0805P-2371-CT10Q |
BLU0805M-2371-CB10Q | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | PCF-W0805LF-12-2371-C-P-LT vs BLU0805M-2371-CB10Q |
BLU0805-2371-CB10W | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | PCF-W0805LF-12-2371-C-P-LT vs BLU0805-2371-CB10W |
BLU0805P-2371-CT10W | Fixed Resistor, Thin Film, 0.125W, 2370ohm, 100V, 0.25% +/-Tol, 10ppm/Cel, 0805, | RCD Components Inc | PCF-W0805LF-12-2371-C-P-LT vs BLU0805P-2371-CT10W |