PCF-W0805LF-02-5R17-C-P-LT
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.1W, 5.17ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,

Overview of PCF-W0805LF-02-5R17-C-P-LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for PCF-W0805LF-02-5R17-C-P-LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF-W0805LF-02-5R17-C-P-LT by TT Electronics Resistors

PCF-W0805LF-02-5R17-C-P-LT
TT Electronics Resistors
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Reach Compliance Code
compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e3
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.533 mm
Package Length
2.007 mm
Package Style
SMT
Package Width
1.245 mm
Packing Method
TR, Paper
Rated Power Dissipation (P)
0.1 W
Resistance
5.17 Ω
Resistor Type
FIXED RESISTOR
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.25%
Working Voltage
100 V
Want to compare parts?
  1. PCF-W0805LF-02-5R17-C-P-LT
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.1W, 5.17ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805,
    VS

Alternate Parts for PCF-W0805LF-02-5R17-C-P-LT

This table gives cross-reference parts and alternative options found for PCF-W0805LF-02-5R17-C-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF-W0805LF-02-5R17-C-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BLU0805ER-5R17-CB50Q Fixed Resistor, Thin Film, 0.125W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc PCF-W0805LF-02-5R17-C-P-LT vs BLU0805ER-5R17-CB50Q
WF08T5R17CTLQ Fixed Resistor, Thin Film, 0.1W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation PCF-W0805LF-02-5R17-C-P-LT vs WF08T5R17CTLQ
BLU0805ER-5R17-CT50Q Fixed Resistor, Thin Film, 0.125W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc PCF-W0805LF-02-5R17-C-P-LT vs BLU0805ER-5R17-CT50Q
WF08T5R17CVLQ Fixed Resistor, Thin Film, 0.1W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP Walsin Technology Corporation PCF-W0805LF-02-5R17-C-P-LT vs WF08T5R17CVLQ
BLU0805-5R17-CB50Q Fixed Resistor, Thin Film, 0.125W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc PCF-W0805LF-02-5R17-C-P-LT vs BLU0805-5R17-CB50Q
BLU0805ER-5R17-CB50W Fixed Resistor, Thin Film, 0.125W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc PCF-W0805LF-02-5R17-C-P-LT vs BLU0805ER-5R17-CB50W
BLU0805P-5R17-CT50 Fixed Resistor, Thin Film, 0.125W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc PCF-W0805LF-02-5R17-C-P-LT vs BLU0805P-5R17-CT50
BLU0805ER-5R17-CB50 Fixed Resistor, Thin Film, 0.125W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc PCF-W0805LF-02-5R17-C-P-LT vs BLU0805ER-5R17-CB50
BLU0805-5R17-CB50W Fixed Resistor, Thin Film, 0.125W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc PCF-W0805LF-02-5R17-C-P-LT vs BLU0805-5R17-CB50W
BLU0805P-5R17-CB50W Fixed Resistor, Thin Film, 0.125W, 5.17ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, RCD Components Inc PCF-W0805LF-02-5R17-C-P-LT vs BLU0805P-5R17-CB50W

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF-W0805LF-02-5R17-C-P-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF-W0805LF-02-5R17-C-P-L... by TT Electronics Resistors

  • Please alert me when PCF-W0805LF-02-5R17-C-P-L... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCF-W0805LF-02-5R17-C-P-L... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF-W0805LF-02-5R17-C-P-L... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCF-W0805LF-02-5R17-C-P-L... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF-W0805LF-02-5R17-C-P-L....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF-W0805LF-02-5R17-C-P-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: