Part Details for PCF-W0603LF-13-1981-T-P-LT by TT Electronics Resistors
Overview of PCF-W0603LF-13-1981-T-P-LT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1198-1BCS8#TRPBF | Analog Devices | 8-B, SO-8, 1MSPS ADCs w/ Auto- | |
LTC1981ES5#TRPBF | Analog Devices | 1x & 2x uP Hi Side Switch Cntr | |
LTC1198-1ACS8#TRPBF | Analog Devices | 8-B, SO-8, 1MSPS ADCs w/ Auto- |
Part Details for PCF-W0603LF-13-1981-T-P-LT
PCF-W0603LF-13-1981-T-P-LT CAD Models
PCF-W0603LF-13-1981-T-P-LT Part Data Attributes
|
PCF-W0603LF-13-1981-T-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF-W0603LF-13-1981-T-P-LT
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 1.549 mm | |
Package Style | SMT | |
Package Width | 0.787 mm | |
Packing Method | TR, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 1980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 50 V |
Alternate Parts for PCF-W0603LF-13-1981-T-P-LT
This table gives cross-reference parts and alternative options found for PCF-W0603LF-13-1981-T-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF-W0603LF-13-1981-T-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR03TPC7Y1981 | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Token Electronics Industry Co Ltd | PCF-W0603LF-13-1981-T-P-LT vs AR03TPC7Y1981 |
RN73B1JTD1981T | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | PCF-W0603LF-13-1981-T-P-LT vs RN73B1JTD1981T |
AR06031K98+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, 0603, | SRT Resistor Technology Gmbh | PCF-W0603LF-13-1981-T-P-LT vs AR06031K98+-0.01%TCR5 |
CAR06031.98KOHMS0.01%5PPM | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.01% +/-Tol, -5,5ppm/Cel, 0603, | Riedon | PCF-W0603LF-13-1981-T-P-LT vs CAR06031.98KOHMS0.01%5PPM |
RN73B1JB1981T | Fixed Resistor, Thin Film, 0.0625W, 1980ohm, 50V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | PCF-W0603LF-13-1981-T-P-LT vs RN73B1JB1981T |