PCF-W0603LF-02-1061-B-P-LT
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT

Overview of PCF-W0603LF-02-1061-B-P-LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

CAD Models for PCF-W0603LF-02-1061-B-P-LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF-W0603LF-02-1061-B-P-LT by TT Electronics Resistors

PCF-W0603LF-02-1061-B-P-LT
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.457 mm
Package Length
1.549 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.787 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
1060 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn)
Terminal Shape
WRAPAROUND
Tolerance
0.1%
Working Voltage
50 V
Want to compare parts?
  1. PCF-W0603LF-02-1061-B-P-LT
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for PCF-W0603LF-02-1061-B-P-LT

This table gives cross-reference parts and alternative options found for PCF-W0603LF-02-1061-B-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF-W0603LF-02-1061-B-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
WF06T1061BTL Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE Walsin Technology Corporation PCF-W0603LF-02-1061-B-P-LT vs WF06T1061BTL
AR03ATRC2Y1061 Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd PCF-W0603LF-02-1061-B-P-LT vs AR03ATRC2Y1061
AR03ABD1061N Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp PCF-W0603LF-02-1061-B-P-LT vs AR03ABD1061N
AR03APC2Y1061 Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd PCF-W0603LF-02-1061-B-P-LT vs AR03APC2Y1061
AS73G1JB1061B Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, MERITEK Electronics Corporation PCF-W0603LF-02-1061-B-P-LT vs AS73G1JB1061B
RN73G1J1061B Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT MERITEK Electronics Corporation PCF-W0603LF-02-1061-B-P-LT vs RN73G1J1061B
AR03ATD1061N Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp PCF-W0603LF-02-1061-B-P-LT vs AR03ATD1061N
RN06A1061CT5-50 Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics PCF-W0603LF-02-1061-B-P-LT vs RN06A1061CT5-50
AR03BBD1061N Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp PCF-W0603LF-02-1061-B-P-LT vs AR03BBD1061N
RN06B1061CT5-50 Fixed Resistor, Thin Film, 0.0625W, 1060ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, Cal-Chip Electronics PCF-W0603LF-02-1061-B-P-LT vs RN06B1061CT5-50

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF-W0603LF-02-1061-B-P-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF-W0603LF-02-1061-B-P-L... by TT Electronics Resistors

Select Manufacturer
Which Manufacturer of PCF-W0603LF-02-1061-B-P-L... would you like to use for your alert(s)?
  • Please alert me when PCF-W0603LF-02-1061-B-P-L... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF-W0603LF-02-1061-B-P-L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF-W0603LF-02-1061-B-P-L... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF-W0603LF-02-1061-B-P-L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF-W0603LF-02-1061-B-P-L....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF-W0603LF-02-1061-B-P-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: