Part Details for PCF-W0603-11-77R7-T-P-LT by TT Electronics Resistors
Overview of PCF-W0603-11-77R7-T-P-LT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCF-W0603-11-77R7-T-P-LT
PCF-W0603-11-77R7-T-P-LT CAD Models
PCF-W0603-11-77R7-T-P-LT Part Data Attributes:
|
PCF-W0603-11-77R7-T-P-LT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
PCF-W0603-11-77R7-T-P-LT
TT Electronics Resistors
Fixed Resistor, Thin Film, 0.0625W, 77.7ohm, 50V, 0.01% +/-Tol, -15,15ppm/Cel, 0603,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.457 mm | |
Package Length | 1.549 mm | |
Package Style | SMT | |
Package Width | 0.787 mm | |
Packing Method | Tape, Paper | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 77.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | PCF0603(15PPM) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Tolerance | 0.01% | |
Working Voltage | 50 V |