PCF-W0402LF-02-2032-D-P-LT
TT Electronics Resistors
Description: Fixed Resistor, Thin Film, 0.0625W, 20300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT

Overview of PCF-W0402LF-02-2032-D-P-LT by TT Electronics Resistors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Environmental Monitoring Industrial Automation Audio and Video Systems Agriculture Technology Medical Imaging Electronic Manufacturing Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
XAL6020-321MEB Coilcraft Inc General Purpose Inductor, 0.32uH, 20%, 2625,
XAL6020-321MEC Coilcraft Inc General Purpose Inductor, 0.32uH, 20%, 2625
XAL6020-321ME Coilcraft Inc Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free

CAD Models for PCF-W0402LF-02-2032-D-P-LT by TT Electronics Resistors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCF-W0402LF-02-2032-D-P-LT by TT Electronics Resistors

PCF-W0402LF-02-2032-D-P-LT
TT Electronics Resistors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TT ELECTRONICS PLC
Package Description
CHIP, ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Additional Feature
PRECISION
Construction
Chip
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.305 mm
Package Length
0.991 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.508 mm
Packing Method
TR, PAPER
Rated Power Dissipation (P)
0.0625 W
Rated Temperature
70 °C
Resistance
20300 Ω
Resistor Type
FIXED RESISTOR
Size Code
0402
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.5%
Working Voltage
25 V
Want to compare parts?
  1. PCF-W0402LF-02-2032-D-P-LT
    TT Electronics Resistors
    Fixed Resistor, Thin Film, 0.0625W, 20300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT
    VS

Alternate Parts for PCF-W0402LF-02-2032-D-P-LT

This table gives cross-reference parts and alternative options found for PCF-W0402LF-02-2032-D-P-LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCF-W0402LF-02-2032-D-P-LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RN73G1ETP2032D Fixed Resistor, Thin Film, 0.0625W, 20300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation PCF-W0402LF-02-2032-D-P-LT vs RN73G1ETP2032D
AR040220K3+-0.5%TCR50 Fixed Resistor, Thin Film, 0.0625W, 20300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, 0402, SRT Resistor Technology Gmbh PCF-W0402LF-02-2032-D-P-LT vs AR040220K3+-0.5%TCR50
RN73G1EB2032D Fixed Resistor, Thin Film, 0.0625W, 20300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP MERITEK Electronics Corporation PCF-W0402LF-02-2032-D-P-LT vs RN73G1EB2032D
TFCR0402-16W-C-2032DT Fixed Resistor, Thin Film, 0.063W, 20300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT VENKEL LTD PCF-W0402LF-02-2032-D-P-LT vs TFCR0402-16W-C-2032DT
RNCS0402DKC20K3 Fixed Resistor, Thin Film, 0.063W, 20300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP SEI Stackpole Electronics Inc PCF-W0402LF-02-2032-D-P-LT vs RNCS0402DKC20K3
NTRA04D2032DTR1KQYF Fixed Resistor, Thin Film, 0.063W, 20300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP NIC Components Corp PCF-W0402LF-02-2032-D-P-LT vs NTRA04D2032DTR1KQYF
SF04T2032DTL Fixed Resistor, Thin Film, 0.0625W, 20300ohm, 25V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP Walsin Technology Corporation PCF-W0402LF-02-2032-D-P-LT vs SF04T2032DTL
CAR040220.3KOHMS0.5%50PPM Fixed Resistor, Thin Film, 0.0625W, 20300ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Riedon PCF-W0402LF-02-2032-D-P-LT vs CAR040220.3KOHMS0.5%50PPM
AR02DTRC2Y2032N Fixed Resistor, Thin Film, 0.0625W, 20300ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd PCF-W0402LF-02-2032-D-P-LT vs AR02DTRC2Y2032N
AR02DPC2Y2032 Fixed Resistor, Thin Film, 0.0625W, 20300ohm, 25V, 0.5% +/-Tol, -50,50ppm/Cel, 0402, Token Electronics Industry Co Ltd PCF-W0402LF-02-2032-D-P-LT vs AR02DPC2Y2032

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCF-W0402LF-02-2032-D-P-LT by TT Electronics Resistors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCF-W0402LF-02-2032-D-P-L... by TT Electronics Resistors

  • Please alert me when PCF-W0402LF-02-2032-D-P-L... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCF-W0402LF-02-2032-D-P-L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCF-W0402LF-02-2032-D-P-L... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCF-W0402LF-02-2032-D-P-L... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCF-W0402LF-02-2032-D-P-L....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCF-W0402LF-02-2032-D-P-LT by TT Electronics Resistors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: