PCE4029031HD025008-12.75M
Pletronics Inc
Description: Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6

Overview of PCE4029031HD025008-12.75M by Pletronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
ND9BCB2G5B Amphenol Communications Solutions ix Industrial Cable, IX to IX, Type B, 75m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A

CAD Models for PCE4029031HD025008-12.75M by Pletronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCE4029031HD025008-12.75M by Pletronics Inc

PCE4029031HD025008-12.75M
Pletronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
PLETRONICS INC
Reach Compliance Code
compliant
Additional Feature
TAPE AND REEL
Aging
1 PPM/YEAR
Control Voltage-Max
2.5 V
Control Voltage-Min
0.5 V
Frequency Adjustment-Mechanical
NO
Frequency Deviation/Pullability
8 ppm
Frequency Stability
2.5%
JESD-609 Code
e4
Manufacturer Series
PCE4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
12.75 MHz
Operating Temperature-Max
55 °C
Operating Temperature-Min
-25 °C
Oscillator Type
CLIPPED SINE
Output Impedance
10000 Ω
Output Level
0.8 V
Physical Dimension
3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max
3.1 V
Supply Voltage-Min
2.9 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. PCE4029031HD025008-12.75M
    Pletronics Inc
    Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
    VS

Alternate Parts for PCE4029031HD025008-12.75M

This table gives cross-reference parts and alternative options found for PCE4029031HD025008-12.75M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCE4029031HD025008-12.75M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCE4029031DG025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031DG025008-12.75M
PCE4029031FB025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031FB025008-12.75M
PCE4029031EJ025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031EJ025008-12.75M
PCE4029031JC025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031JC025008-12.75M
PCE4029031HE025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031HE025008-12.75M
PCE4029031GA025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031GA025008-12.75M
PCE4029031AE025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031AE025008-12.75M
PCE4029031GK025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031GK025008-12.75M
PCE4029031DE025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031DE025008-12.75M
PCE4029031BH025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031BH025008-12.75M
Part Number Description Manufacturer Compare
PCE4029031DG025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031DG025008-12.75M
PCE4029031DE025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031DE025008-12.75M
PCE4029031HC025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031HC025008-12.75M
PCE4029031FC025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031FC025008-12.75M
PCE4029031JC025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031JC025008-12.75M
PCE4029031BA025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031BA025008-12.75M
PCE4029031AE025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031AE025008-12.75M
PCE4029031DJ025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031DJ025008-12.75M
PCE4029031HE025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031HE025008-12.75M
PCE4029031EJ025008-12.75M Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4029031HD025008-12.75M vs PCE4029031EJ025008-12.75M

Related Parts for PCE4029031HD025008-12.75M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCE4029031HD025008-12.75M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCE4029031HD025008-12.75M by Pletronics Inc

  • Please alert me when PCE4029031HD025008-12.75M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCE4029031HD025008-12.75M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCE4029031HD025008-12.75M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCE4029031HD025008-12.75M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCE4029031HD025008-12.75M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCE4029031HD025008-12.75M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: