Part Details for PCE4029031CF025008-12.75M by Pletronics Inc
Overview of PCE4029031CF025008-12.75M by Pletronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB2G5B | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 75m, 8u\\ Gold, 26AWG 10 Wire ix Industrial Cable, PVC, Cat 6A |
Part Details for PCE4029031CF025008-12.75M
PCE4029031CF025008-12.75M CAD Models
PCE4029031CF025008-12.75M Part Data Attributes
|
PCE4029031CF025008-12.75M
Pletronics Inc
Buy Now
Datasheet
|
Compare Parts:
PCE4029031CF025008-12.75M
Pletronics Inc
Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PLETRONICS INC | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Aging | 1 PPM/YEAR | |
Control Voltage-Max | 2.5 V | |
Control Voltage-Min | 0.5 V | |
Frequency Adjustment-Mechanical | NO | |
Frequency Deviation/Pullability | 8 ppm | |
Frequency Stability | 2.5% | |
JESD-609 Code | e4 | |
Manufacturer Series | PCE4 | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 12.75 MHz | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | ||
Oscillator Type | CLIPPED SINE | |
Output Impedance | 10000 Ω | |
Output Level | 0.8 V | |
Physical Dimension | 3.2mm x 2.5mm x 1.0mm | |
Supply Voltage-Max | 3.1 V | |
Supply Voltage-Min | 2.9 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for PCE4029031CF025008-12.75M
This table gives cross-reference parts and alternative options found for PCE4029031CF025008-12.75M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCE4029031CF025008-12.75M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCE4029031GJ025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031GJ025008-12.75M |
PCE4029031GF025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031GF025008-12.75M |
PCE4029031DG025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031DG025008-12.75M |
PCE4029031FC025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031FC025008-12.75M |
PCE4029031GA025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031GA025008-12.75M |
PCE4029031AF025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031AF025008-12.75M |
PCE4029031CG025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031CG025008-12.75M |
PCE4029031BA025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031BA025008-12.75M |
PCE4029031DE025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031DE025008-12.75M |
PCE4029031BF025008-12.75M | Clipped Sine Output Oscillator, 12.75MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 | Pletronics Inc | PCE4029031CF025008-12.75M vs PCE4029031BF025008-12.75M |