Datasheets
PCE4024026CG005008-52.00M by: Pletronics Inc

Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6

Part Details for PCE4024026CG005008-52.00M by Pletronics Inc

Overview of PCE4024026CG005008-52.00M by Pletronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for PCE4024026CG005008-52.00M

PCE4024026CG005008-52.00M CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCE4024026CG005008-52.00M Part Data Attributes

PCE4024026CG005008-52.00M Pletronics Inc
Buy Now Datasheet
Compare Parts:
PCE4024026CG005008-52.00M Pletronics Inc Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer PLETRONICS INC
Reach Compliance Code compliant
Additional Feature TAPE AND REEL
Aging 1 PPM/YEAR
Control Voltage-Max 2.5 V
Control Voltage-Min 0.5 V
Frequency Adjustment-Mechanical NO
Frequency Deviation/Pullability 8 ppm
Frequency Stability 0.5%
JESD-609 Code e4
Manufacturer Series PCE4
Mounting Feature SURFACE MOUNT
Operating Frequency-Nom 52 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min
Oscillator Type CLIPPED SINE
Output Impedance 10000 Ω
Output Level 0.8 V
Physical Dimension 3.2mm x 2.5mm x 1.0mm
Supply Voltage-Max 2.6 V
Supply Voltage-Min 2.4 V
Supply Voltage-Nom 2.5 V
Surface Mount YES
Terminal Finish Gold (Au) - with Nickel (Ni) barrier

Alternate Parts for PCE4024026CG005008-52.00M

This table gives cross-reference parts and alternative options found for PCE4024026CG005008-52.00M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCE4024026CG005008-52.00M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCE4024026AG005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026AG005008-52.00M
PCE4024026BD005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026BD005008-52.00M
PCE4024026EH005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026EH005008-52.00M
PCE4024026JK005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026JK005008-52.00M
PCE4024026DJ005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026DJ005008-52.00M
PCE4024026BG005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026BG005008-52.00M
PCE4024026JA005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026JA005008-52.00M
PCE4024026EG005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026EG005008-52.00M
PCE4024026CK005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026CK005008-52.00M
PCE4024026JH005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026JH005008-52.00M
Part Number Description Manufacturer Compare
PCE4024026HJ005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026HJ005008-52.00M
PCE4024026HE005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026HE005008-52.00M
PCE4024026EJ005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026EJ005008-52.00M
PCE4024026AJ005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026AJ005008-52.00M
PCE4024026JH005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026JH005008-52.00M
PCE4024026GB005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026GB005008-52.00M
PCE4024026CF005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026CF005008-52.00M
PCE4024026AF005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026AF005008-52.00M
PCE4024026DC005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026DC005008-52.00M
PCE4024026CH005008-52.00M Clipped Sine Output Oscillator, 52MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-6 Pletronics Inc PCE4024026CG005008-52.00M vs PCE4024026CH005008-52.00M

PCE4024026CG005008-52.00M Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCE4024026CG005008-52.00M by Pletronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCE4024026CG005008-52.00M by Pletronics Inc

Select Manufacturer
Which Manufacturer of PCE4024026CG005008-52.00M would you like to use for your alert(s)?
  • Please alert me when PCE4024026CG005008-52.00M inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCE4024026CG005008-52.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCE4024026CG005008-52.00M to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCE4024026CG005008-52.00M alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCE4024026CG005008-52.00M.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCE4024026CG005008-52.00M by Pletronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: