Telecommunication Circuits
PCD3349T/018
NXP Semiconductors
Description: IC TELEPHONE DIALER CKT, PDSO28, PLASTIC, SOT-136A, SO-28, Telephone Circuit

Overview of PCD3349T/018 by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for PCD3349T/018 by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCD3349T/018 by NXP Semiconductors

PCD3349T/018
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOP,
Pin Count
28
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
SELECTABLE MAKE/BREAK RATIO 2:1
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
17.9 mm
Make-break Ratio
3:2
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Nom
5 V
Surface Mount
YES
Telecom IC Type
TELEPHONE DIALER CIRCUIT
Temperature Grade
OTHER
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. PCD3349T/018
    NXP Semiconductors
    IC TELEPHONE DIALER CKT, PDSO28, PLASTIC, SOT-136A, SO-28, Telephone Circuit
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCD3349T/018 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCD3349T/018 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCD3349T/018 would you like to use for your alert(s)?
  • Please alert me when PCD3349T/018 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCD3349T/018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCD3349T/018 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCD3349T/018 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCD3349T/018.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCD3349T/018 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: