Part Details for PCD3347P by NXP Semiconductors
Overview of PCD3347P by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for PCD3347P
PCD3347P CAD Models
PCD3347P Part Data Attributes
|
PCD3347P
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD3347P
NXP Semiconductors
IC 8-BIT, MROM, MICROCONTROLLER, PDIP20, Microcontroller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 3.58 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T20 | |
Length | 26.73 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 1 | |
Number of I/O Lines | 12 | |
Number of Serial I/Os | ||
Number of Terminals | 20 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (words) | 64 | |
ROM (words) | 1536 | |
ROM Programmability | MROM | |
Seated Height-Max | 4.2 mm | |
Supply Current-Max | 0.8 mA | |
Supply Voltage-Max | 6 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |