Part Details for PCD3332-2P by Philips Semiconductors
Overview of PCD3332-2P by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD3332-2P
PCD3332-2P CAD Models
PCD3332-2P Part Data Attributes
|
PCD3332-2P
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD3332-2P
Philips Semiconductors
Telephone Circuit, CMOS, PDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | DIP, DIP28,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Crystal Frequency | 3.58 MHz | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Repertory | REPERTORY | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |