Part Details for PCD3310ATD by Philips Semiconductors
Overview of PCD3310ATD by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for PCD3310ATD
PCD3310ATD CAD Models
PCD3310ATD Part Data Attributes
|
PCD3310ATD
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCD3310ATD
Philips Semiconductors
Telephone Circuit, CMOS, PDSO28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Package Description | SOP, SOP28,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Crystal Frequency | 3.58 MHz | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Supply Current-Max | 0.9 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |