Part Details for PCD0705MT181 by Viking Tech Corp
Overview of PCD0705MT181 by Viking Tech Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Energy and Power Systems
Automotive
Part Details for PCD0705MT181
PCD0705MT181 CAD Models
PCD0705MT181 Part Data Attributes
|
PCD0705MT181
Viking Tech Corp
Buy Now
Datasheet
|
Compare Parts:
PCD0705MT181
Viking Tech Corp
General Purpose Inductor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VIKING TECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 3128 | |
Construction | Rectangular | |
DC Resistance | 0.71 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 5 mm | |
Package Length | 7.8 mm | |
Package Style | SMT | |
Package Width | 7 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 0.51 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Special Feature | PACKAGING AVAILABLE IN 7 INCH ALSO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |
Alternate Parts for PCD0705MT181
This table gives cross-reference parts and alternative options found for PCD0705MT181. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD0705MT181, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDCP3020ER181M | General Fixed Inductor, 1 ELEMENT, 180 uH, FERRITE-CORE, GENERAL PURPOSE INDUCTOR, SMD, CHIP, 3128, HALOGEN FREE AND ROHS COMPLIANT | Vishay Dale | PCD0705MT181 vs IDCP3020ER181M |
LPC3128MT181-HP | General Purpose Inductor, | SEI Stackpole Electronics Inc | PCD0705MT181 vs LPC3128MT181-HP |
APSD00080750181M00 | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Pulse Electronics Corporation | PCD0705MT181 vs APSD00080750181M00 |
BPSD00080750181M00 | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 3128, CHIP | Chilisin Electronics Corp | PCD0705MT181 vs BPSD00080750181M00 |
HM79-40181LFTR13 | 1 ELEMENT, 180uH, GENERAL PURPOSE INDUCTOR, SMD, ROHS COMPLIANT | TT electronics / BI Technologies | PCD0705MT181 vs HM79-40181LFTR13 |
ASPI-0705-181-M-T | General Purpose Inductor, 180uH, 20%, 1 Element, SMD, CHIP, 0705 | Abracon Corporation | PCD0705MT181 vs ASPI-0705-181-M-T |
HM79-40181LFTR13 | General Purpose Inductor, 180uH, 20%, 1 Element, Amorphous Magnetic-Core, SMD, 3128, ROHS COMPLIANT | TT Electronics Resistors | PCD0705MT181 vs HM79-40181LFTR13 |
APSD00080750181M00 | General Purpose Inductor, | Chilisin Electronics Corp | PCD0705MT181 vs APSD00080750181M00 |