Datasheets
PCD0703MT100 by:

General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3128, CHIP, 0703

Part Details for PCD0703MT100 by SEI Stackpole Electronics Inc

Overview of PCD0703MT100 by SEI Stackpole Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Energy and Power Systems Automotive

Part Details for PCD0703MT100

PCD0703MT100 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PCD0703MT100 Part Data Attributes

PCD0703MT100 SEI Stackpole Electronics Inc
Buy Now Datasheet
Compare Parts:
PCD0703MT100 SEI Stackpole Electronics Inc General Purpose Inductor, 10uH, 20%, 1 Element, SMD, 3128, CHIP, 0703
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer STACKPOLE ELECTRONICS INC
Package Description 3128
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Case/Size Code 3128
Construction Unshielded
DC Resistance 0.08 Ω
Inductance-Nom (L) 10 µH
Inductor Application POWER INDUCTOR
Inductor Type GENERAL PURPOSE INDUCTOR
JESD-609 Code e3
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 80 °C
Operating Temperature-Min -20 °C
Package Height 4 mm
Package Length 7.8 mm
Package Style SMT
Package Width 7 mm
Packing Method TR
Rated Current-Max 1.44 A
Shape/Size Description RECTANGULAR PACKAGE
Shielded NO
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Placement DUAL ENDED
Terminal Shape ONE SURFACE
Test Frequency 2.52 MHz
Tolerance 20%

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCD0703MT100 by SEI Stackpole Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCD0703MT100 by SEI Stackpole Electronics Inc

Select Manufacturer
Which Manufacturer of PCD0703MT100 would you like to use for your alert(s)?
  • Please alert me when PCD0703MT100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCD0703MT100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCD0703MT100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCD0703MT100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCD0703MT100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCD0703MT100 by SEI Stackpole Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: