Part Details for PCD-25-350A by Mean Well
Overview of PCD-25-350A by Mean Well
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1350-ALD | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT | |
C1350-ALB | Coilcraft Inc | Telecom Transformer, ROHS COMPLIANT | |
C1350-A | Coilcraft Inc | Telecom Transformer |
Price & Stock for PCD-25-350A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-3756-ND
|
DigiKey | LED DRVR CC AC/DC 40-58V 350MA Min Qty: 1 Lead time: 12 Weeks Container: Box |
41 In Stock |
|
$15.7848 / $18.3700 | Buy Now |
DISTI #
PCD-25-350A
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: PCD-25-350A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 3 Days Container: Box | 0 |
|
$14.6000 / $16.5000 | Buy Now |
DISTI #
709-PCD25-350A
|
Mouser Electronics | LED Power Supplies 20.3W 40-58Vout 350mA 90-135VAC RoHS: Compliant | 1 |
|
$15.5000 / $17.9100 | Buy Now |
DISTI #
70231579
|
RS | Power Supply, AC-DC,58V,0.35A,90-135V In, Enclosed, LED Driver,20W, PCD-25 Series | MEAN WELL PCD-25-350A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.4400 / $18.5500 | RFQ |
|
Future Electronics | 100 - 120Vac, 20.3W, 350mA, 40-58V, [TRIAC, Tra...], IP30 LED Driver RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 0Box |
|
$17.2900 / $18.1600 | Buy Now |
|
Onlinecomponents.com | AC/DC LED Power Supply - Const Curr - 20.3W - Dim: 60 Vdc (OC) @ 350mA - Dim: AC Line Phase Cut RoHS: Compliant |
46 In Stock |
|
$14.6000 / $16.5000 | Buy Now |
DISTI #
65102259
|
Verical | AC/DC LED Power Supply 20.3W Single 4-Pin RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2227 | Americas - 44 |
|
$17.1765 / $19.4118 | Buy Now |
DISTI #
000000000003772074
|
Sager | LED Power Supplies 20.3W 40-58Vout 350mA 90-135VAC Min Qty: 1 | 125 |
|
$14.6000 / $16.5000 | Buy Now |
|
Master Electronics | AC/DC LED Power Supply - Const Curr - 20.3W - Dim: 60 Vdc (OC) @ 350mA - Dim: AC Line Phase Cut RoHS: Compliant |
46 In Stock |
|
$14.6000 / $16.5000 | Buy Now |
|
Neutron USA | LED Power Supplies 20.3W 40-58Vout 350mA 90-135VAC | 50 |
|
$54.2700 | Buy Now |
Part Details for PCD-25-350A
PCD-25-350A CAD Models
PCD-25-350A Part Data Attributes
|
PCD-25-350A
Mean Well
Buy Now
Datasheet
|
Compare Parts:
PCD-25-350A
Mean Well
AC-DC Power Factor Correction Module, 1 Output, 20.3W, Hybrid, PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MEAN WELL ENTERPRISES CO LTD | |
Package Description | PACKAGE | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | Mean Well | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CCC, CE, EAC, EN, FCC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 82% | |
Input Voltage-Max | 135 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 115 V | |
JESD-30 Code | R-XXFM-X | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Output Current-Max | 0.35 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 40 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XFM | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Protections | THERMAL; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 1.6261 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 20.3 W | |
Trim/Adjustable Output | NO |