Part Details for PCD-124D1M,010 by TE Connectivity
Overview of PCD-124D1M,010 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCD-124D1M,010
PCD-124D1M,010 CAD Models
PCD-124D1M,010 Part Data Attributes
|
PCD-124D1M,010
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
PCD-124D1M,010
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 15A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Body Breadth | 16.1 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 23 mm | |
Coil Current(DC)-Max | 0.008 A | |
Coil Power | 200 mW | |
Coil Resistance | 2800 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Physical Dimension | 23mm X 16.1mm X 10.2mm | |
Reference Standard | CSA; TUV; UL | |
Relay Action | MOMENTARY | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER |
Alternate Parts for PCD-124D1M,010
This table gives cross-reference parts and alternative options found for PCD-124D1M,010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCD-124D1M,010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCDF-124D1M,S000 | POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.008A (COIL), 24VDC (COIL), 200mW (COIL), 15A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | PCD-124D1M,010 vs PCDF-124D1M,S000 |