Part Details for PCC028-01BSI-1 by Pulsecore Semiconductor
Overview of PCC028-01BSI-1 by Pulsecore Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCC028-01BSI-1
PCC028-01BSI-1 CAD Models
PCC028-01BSI-1 Part Data Attributes
|
PCC028-01BSI-1
Pulsecore Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PCC028-01BSI-1
Pulsecore Semiconductor
PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSECORE SEMICONDUCTOR | |
Package Description | 0.150 INCH, SOIC-16 | |
Reach Compliance Code | unknown | |
Input Conditioning | STANDARD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.89 mm | |
Logic IC Type | PLL BASED CLOCK DRIVER | |
Number of Functions | 1 | |
Number of Inverted Outputs | ||
Number of Terminals | 16 | |
Number of True Outputs | 8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 0.35 ns | |
Qualification Status | Not Qualified | |
Same Edge Skew-Max (tskwd) | 0.25 ns | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm | |
fmax-Min | 133.3 MHz |
Alternate Parts for PCC028-01BSI-1
This table gives cross-reference parts and alternative options found for PCC028-01BSI-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCC028-01BSI-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCC028-02AZC-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | Pulsecore Semiconductor | PCC028-01BSI-1 vs PCC028-02AZC-1 |
PCC028-01BZI-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | Pulsecore Semiconductor | PCC028-01BSI-1 vs PCC028-01BZI-1 |
PCC028-01BZI-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | Alliance Semiconductor Corporation | PCC028-01BSI-1 vs PCC028-01BZI-1 |
PCC028-01BOI-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SSOP-16 | Alliance Semiconductor Corporation | PCC028-01BSI-1 vs PCC028-01BOI-1 |
PCC028-02AZI-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | Pulsecore Semiconductor | PCC028-01BSI-1 vs PCC028-02AZI-1 |
PCC028-01BSC-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SOIC-16 | Alliance Semiconductor Corporation | PCC028-01BSI-1 vs PCC028-01BSC-1 |
PCC028-02AOC-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SSOP-16 | Alliance Semiconductor Corporation | PCC028-01BSI-1 vs PCC028-02AOC-1 |
PCC028-01BOI-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SSOP-16 | Pulsecore Semiconductor | PCC028-01BSI-1 vs PCC028-01BOI-1 |
PCC028-02AZI-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 4.40 MM, TSSOP-16 | Alliance Semiconductor Corporation | PCC028-01BSI-1 vs PCC028-02AZI-1 |
PCC028-02AOC-1 | PLL Based Clock Driver, 8 True Output(s), 0 Inverted Output(s), CMOS, PDSO16, 0.150 INCH, SSOP-16 | Pulsecore Semiconductor | PCC028-01BSI-1 vs PCC028-02AOC-1 |