Part Details for PCBANDYL-Q by Panduit Corp
Overview of PCBANDYL-Q by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCBANDYL-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC7928
|
Newark | Patch Cord Color Band, Pp, Yellow, Cable Clamp/Clip Type:Hinged Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Yellow, External Length:-, External Width:-, Height:7.62Mm Rohs Compliant: Yes |Panduit PCBANDYL-Q (Alternate Part Number: 07498310517 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 170 |
|
$1.1800 / $1.4200 | Buy Now |
DISTI #
51R7045
|
Newark | Cable Clip, Patch Cord, Yellow, Pk25, Cable Clamp/Clip Type:Hinged Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Yellow, External Length:-, External Width:-, Height:-, Rohs Compliant: Yes |Panduit PCBANDYL-Q (Alternate Part Number: 07498310517 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$18.5600 / $23.3300 | Buy Now |
DISTI #
298-13235-ND
|
DigiKey | PATCH CORD COLOR BAND, YELLOW Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3429 In Stock |
|
$1.1832 / $1.4300 | Buy Now |
DISTI #
PCBANDYL-Q
|
Avnet Americas | PATCH CORD COLOR BAND - YELLOW - Bag (Alt: PCBANDYL-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$1.1400 | Buy Now |
DISTI #
72AC7928
|
Avnet Americas | PATCH CORD COLOR BAND - YELLOW - Bulk (Alt: 72AC7928) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 4 Days Container: Bulk | 170 Partner Stock |
|
$1.2800 / $1.4200 | Buy Now |
DISTI #
644-PCBANDYL-Q
|
Mouser Electronics | Wire Labels & Markers Patch Cord Color Band - Yellow RoHS: Compliant | 68 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
PANPCBANDYL-Q
|
Heilind Electronics | PATCH CORD COLOR BAND, YE | Americas - 29 in Stock |
|
$1.0923 / $1.1834 | Buy Now |
|
Onlinecomponents.com | Snaps onto individual patch cable for additional color-coding, Yellow. RoHS: Compliant |
33 In Stock |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
PANPCBANDYL-Q
|
Interstate Connecting Components | PATCH CORD COLOR BAND, YE | 9 |
|
$1.0923 / $1.1834 | Buy Now |
|
NAC | Panduit Patch Cord Color Band - Cable marker - yellow (pack of 25) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for PCBANDYL-Q
PCBANDYL-Q CAD Models
PCBANDYL-Q Part Data Attributes:
|
PCBANDYL-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCBANDYL-Q
Panduit Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |