Part Details for PCBANDVL-Q by Panduit Corp
Overview of PCBANDVL-Q by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCBANDVL-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7043
|
Newark | Cable Clip, Patch Cord, Violet, Pk25, Cable Clamp/Clip Type:Hinged Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Purple, External Length:-, External Width:-, Height:-, Rohs Compliant: Yes |Panduit PCBANDVL-Q (Alternate Part Number: 07498310520 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 7 |
|
$19.9800 / $25.1200 | Buy Now |
DISTI #
298-13233-ND
|
DigiKey | PATCH CORD COLOR BAND, VIOLET Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
647 In Stock |
|
$1.1832 / $1.4300 | Buy Now |
DISTI #
PCBANDVL-Q
|
Avnet Americas | PATCH CORD COLOR BAND - VIOLET - Bag (Alt: PCBANDVL-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$1.1400 | Buy Now |
DISTI #
644-PCBANDVL-Q
|
Mouser Electronics | Wire Labels & Markers Patch Cord Color Band - Violet RoHS: Compliant | 468 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
PANPCBANDVL-Q
|
Heilind Electronics | PATCH CORD BAND | Americas - 0 in Stock |
|
$1.0923 / $1.1834 | Buy Now |
|
Onlinecomponents.com | Snaps onto individual patch cable for additional color-coding, Violet. RoHS: Compliant | 0 |
|
$1.1400 / $1.3300 | Buy Now |
DISTI #
000000000003339508
|
Sager | Wire Labels & Markers Patch Cord Color Band - Violet Min Qty: 250 | 0 |
|
$1.2400 / $1.4100 | Buy Now |
Part Details for PCBANDVL-Q
PCBANDVL-Q CAD Models
PCBANDVL-Q Part Data Attributes:
|
PCBANDVL-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCBANDVL-Q
Panduit Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |