Part Details for PCBANDRD-Q by Panduit Corp
Overview of PCBANDRD-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCBANDRD-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7042
|
Newark | Cable Clip, Patch Cord, Red, Pk25, Cable Clamp/Clip Type:Hinged Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Red, External Length:-, External Width:-, Height:-, Productrohs Compliant: Yes |Panduit PCBANDRD-Q (Alternate Part Number: 07498310516 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 21 |
|
$19.2400 / $24.1900 | Buy Now |
DISTI #
298-13232-ND
|
DigiKey | PATCH CORD COLOR BAND, RED Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
3302 In Stock |
|
$1.1832 / $1.4300 | Buy Now |
DISTI #
PCBANDRD-Q
|
Avnet Americas | PATCH CORD COLOR BAND - RED - Bag (Alt: PCBANDRD-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$1.1400 | Buy Now |
DISTI #
51R7042
|
Avnet Americas | PATCH CORD COLOR BAND - RED - Boxed Product (Development Kits) (Alt: 51R7042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Box | 21 Partner Stock |
|
$19.5500 / $24.5800 | Buy Now |
DISTI #
644-PCBANDRD-Q
|
Mouser Electronics | Wire Labels & Markers Patch Cord Color Band - Red RoHS: Compliant | 171 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
PANPCBANDRD-Q
|
Heilind Electronics | PATCH CORD COLOR BAND, RE | Americas - 0 in Stock |
|
$1.0923 / $1.1834 | Buy Now |
|
Onlinecomponents.com | Snaps onto individual patch cable for additional color-coding, Red. RoHS: Compliant |
148 In Stock |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
000000000003339507
|
Sager | Wire Labels & Markers Patch Cord Color Band - Red Min Qty: 250 | 0 |
|
$1.2400 / $1.4100 | Buy Now |
|
Master Electronics | Snaps onto individual patch cable for additional color-coding, Red. RoHS: Compliant |
148 In Stock |
|
$1.1400 / $1.4600 | Buy Now |
Part Details for PCBANDRD-Q
PCBANDRD-Q CAD Models
PCBANDRD-Q Part Data Attributes:
|
PCBANDRD-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCBANDRD-Q
Panduit Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |