Part Details for PCBANDIG-Q by Panduit Corp
Overview of PCBANDIG-Q by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCBANDIG-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2387
|
Newark | Patch Cord Color Band, Intl Gray |Panduit PCBANDIG-Q (Alternate Part Number: 07498310514 Min Qty: 10 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$30.3600 / $38.1700 | Buy Now |
DISTI #
298-13230-ND
|
DigiKey | PATCH CORD COLOR BAND, INTL GRAY Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
250 In Stock |
|
$1.1832 / $1.4300 | Buy Now |
DISTI #
PCBANDIG-Q
|
Avnet Americas | PATCH CORD COLOR BAND - INTERNATIONAL GR - Bag (Alt: PCBANDIG-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$1.1400 | Buy Now |
DISTI #
644-PCBANDIG-Q
|
Mouser Electronics | Wire Labels & Markers Patch Cord Color Band - Intl GRN RoHS: Compliant | 1 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
PANPCBANDIG-Q
|
Heilind Electronics | PATCH CORD COLOR BAND, INTL GRAY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Snaps onto individual patch cable for additional color-coding, International Gray. RoHS: Compliant |
123 In Stock |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
000000000003339505
|
Sager | Wire Labels & Markers Patch Cord Color Band - Intl GRN Min Qty: 250 | 0 |
|
$1.2400 / $1.4100 | Buy Now |
|
Master Electronics | Snaps onto individual patch cable for additional color-coding, International Gray. RoHS: Compliant |
123 In Stock |
|
$1.1400 / $1.4600 | Buy Now |
Part Details for PCBANDIG-Q
PCBANDIG-Q CAD Models
PCBANDIG-Q Part Data Attributes:
|
PCBANDIG-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCBANDIG-Q
Panduit Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |