Part Details for PCBANDGR-Q by Panduit Corp
Overview of PCBANDGR-Q by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Robotics and Drones
Price & Stock for PCBANDGR-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51R7039
|
Newark | Cable Clip, Patch Cord, Green, Pk25, Cable Clamp/Clip Type:Hinged Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Pp (Polypropylene), Cable Clamp/Clip Colour:Green, External Length:-, External Width:-, Height:-, Rohs Compliant: Yes |Panduit PCBANDGR-Q (Alternate Part Number: 07498310518 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: Pack | 2 |
|
$31.5000 / $35.4400 | Buy Now |
DISTI #
298-13229-ND
|
DigiKey | PATCH CORD COLOR BAND, GREEN Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2353 In Stock |
|
$1.1832 / $1.4300 | Buy Now |
DISTI #
PCBANDGR-Q
|
Avnet Americas | PATCH CORD COLOR BAND - GREEN - Bag (Alt: PCBANDGR-Q) RoHS: Compliant Min Qty: 250 Package Multiple: 25 Container: Bag | 0 |
|
$1.1400 | Buy Now |
DISTI #
51R7039
|
Avnet Americas | PATCH CORD COLOR BAND - GREEN - Boxed Product (Development Kits) (Alt: 51R7039) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Box | 0 |
|
$32.0100 / $36.0100 | Buy Now |
DISTI #
644-PCBANDGR-Q
|
Mouser Electronics | Wire Labels & Markers Patch Cord Color Band - Green RoHS: Compliant | 481 |
|
$1.2200 / $1.4300 | Buy Now |
DISTI #
PANPCBANDGR-Q
|
Heilind Electronics | PATCH CORD COLOR BAND, GR | Americas - 64 in Stock |
|
$1.0923 / $1.1834 | Buy Now |
|
Onlinecomponents.com | Snaps onto individual patch cable for additional color-coding, Green. RoHS: Compliant |
42 In Stock |
|
$1.1400 / $1.4600 | Buy Now |
DISTI #
PANPCBANDGR-Q
|
Interstate Connecting Components | PATCH CORD COLOR BAND, GR | 21 |
|
$1.0923 / $1.1834 | Buy Now |
DISTI #
000000000003339504
|
Sager | Wire Labels & Markers Patch Cord Color Band - Green Min Qty: 250 | 0 |
|
$1.2400 / $1.4100 | Buy Now |
|
Master Electronics | Snaps onto individual patch cable for additional color-coding, Green. RoHS: Compliant |
42 In Stock |
|
$1.1400 / $1.4600 | Buy Now |
Part Details for PCBANDGR-Q
PCBANDGR-Q CAD Models
PCBANDGR-Q Part Data Attributes:
|
PCBANDGR-Q
Panduit Corp
Buy Now
Datasheet
|
Compare Parts:
PCBANDGR-Q
Panduit Corp
Interconnection Device
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANDUIT CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | Panduit | |
Connector Type | INTERCONNECTION DEVICE |