Part Details for PCB1A12S by Thomas & Betts
Overview of PCB1A12S by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCB1A12S
PCB1A12S CAD Models
PCB1A12S Part Data Attributes
|
PCB1A12S
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
PCB1A12S
Thomas & Betts
Card Edge Connector, 12 Contact(s), 1 Row(s), Female, Straight, Screw Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Terminal Pitch | 5.08 mm | |
Termination Type | SCREW | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |
Alternate Parts for PCB1A12S
This table gives cross-reference parts and alternative options found for PCB1A12S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCB1A12S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCB1A12S | 12 CONTACT(S), FEMALE, STRAIGHT SINGLE PART CARD EDGE CONN, SCREW | TE Connectivity | PCB1A12S vs PCB1A12S |