Part Details for PCB-1/2-SD by Cooper Industries
Overview of PCB-1/2-SD by Cooper Industries
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Smart Cities
Transportation and Logistics
Electronic Manufacturing
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZLEDPCB2 | Renesas Electronics Corporation | LED Test PCBs | |
RPI96B3TJ12P1LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES | |
8609153004LF | Amphenol Communications Solutions | DIN PCB ACCESSORIES |
Part Details for PCB-1/2-SD
PCB-1/2-SD CAD Models
PCB-1/2-SD Part Data Attributes
|
PCB-1/2-SD
Cooper Industries
Buy Now
Datasheet
|
Compare Parts:
PCB-1/2-SD
Cooper Industries
Electric Fuse, Fast Blow, 0.5A, 250VAC, 450VDC, 50A (IR), Through Hole
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COOPER INDUSTRIES | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 450 VDC: 300 A | |
Blow Characteristic | FAST | |
Body Breadth | 4.67 mm | |
Body Height | 8.77 mm | |
Body Length or Diameter | 8.89 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e0 | |
Joule Integral-Nom | ||
Mounting Feature | THROUGH HOLE | |
Packing Method | BULK | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 450 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | PIN WIRE |