Part Details for PCAN2512K2800BGTI by Vishay Intertechnologies
Overview of PCAN2512K2800BGTI by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCAN2512K2800BGTI
PCAN2512K2800BGTI CAD Models
PCAN2512K2800BGTI Part Data Attributes
|
PCAN2512K2800BGTI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN2512K2800BGTI
Vishay Intertechnologies
Fixed Resistor, Thin Film, 6W, 280ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 6.5786 mm | |
Package Style | SMT | |
Package Width | 3.1496 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 6 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for PCAN2512K2800BGTI
This table gives cross-reference parts and alternative options found for PCAN2512K2800BGTI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN2512K2800BGTI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN2512K2800BBT3 | Fixed Resistor, Thin Film, 6W, 280ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512K2800BGTI vs PCAN2512K2800BBT3 |
PCAN2512K2800BSTI | Fixed Resistor, Thin Film, 6W, 280ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512K2800BGTI vs PCAN2512K2800BSTI |
PCAN2512K2800BSTP | Fixed Resistor, Thin Film, 6W, 280ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512K2800BGTI vs PCAN2512K2800BSTP |
PCAN2512K2800BBBS | Fixed Resistor, Thin Film, 6W, 280ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512K2800BGTI vs PCAN2512K2800BBBS |
PCAN2512K2800BSWS | Fixed Resistor, Thin Film, 6W, 280ohm, 100V, 0.1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Vishay Intertechnologies | PCAN2512K2800BGTI vs PCAN2512K2800BSWS |