Part Details for PCAN1206E57R6CBW0 by Vishay Intertechnologies
Overview of PCAN1206E57R6CBW0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCAN1206E57R6CBW0
PCAN1206E57R6CBW0 CAD Models
PCAN1206E57R6CBW0 Part Data Attributes
|
PCAN1206E57R6CBW0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN1206E57R6CBW0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 2W, 57.6ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 57.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for PCAN1206E57R6CBW0
This table gives cross-reference parts and alternative options found for PCAN1206E57R6CBW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN1206E57R6CBW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCNM1206E57R6CST1 | Fixed Resistor, Thin Film, 2W, 57.6ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E57R6CBW0 vs PCNM1206E57R6CST1 |
PCAN1206E57R6CSTF | Fixed Resistor, Thin Film, 2W, 57.6ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E57R6CBW0 vs PCAN1206E57R6CSTF |
PCAN1206E57R6CBTS | Fixed Resistor, Thin Film, 2W, 57.6ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E57R6CBW0 vs PCAN1206E57R6CBTS |
PCAN1206E57R6CGTS | Fixed Resistor, Thin Film, 2W, 57.6ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | Vishay Intertechnologies | PCAN1206E57R6CBW0 vs PCAN1206E57R6CGTS |
PCAN1206E57R6CSTS | Fixed Resistor, Thin Film, 2W, 57.6ohm, 200V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | PCAN1206E57R6CBW0 vs PCAN1206E57R6CSTS |