Part Details for PCAN0603E1141BBW0 by Vishay Intertechnologies
Overview of PCAN0603E1141BBW0 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCAN0603E1141BBW0
PCAN0603E1141BBW0 CAD Models
PCAN0603E1141BBW0 Part Data Attributes
|
PCAN0603E1141BBW0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN0603E1141BBW0
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 1140 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PCAN0603E1141BBW0
This table gives cross-reference parts and alternative options found for PCAN0603E1141BBW0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN0603E1141BBW0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN0603E1141BBT3 | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1141BBW0 vs PCAN0603E1141BBT3 |
PCAN0603E1141BGTP | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1141BBW0 vs PCAN0603E1141BGTP |
PCAN0603E1141BSBS | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1141BBW0 vs PCAN0603E1141BSBS |
PCAN0603E1141BGBS | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1141BBW0 vs PCAN0603E1141BGBS |
PCAN0603E1141BGWI | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1141BBW0 vs PCAN0603E1141BGWI |
PCAN0603E1141BSTP | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1141BBW0 vs PCAN0603E1141BSTP |
PCAN0603E1141BSW0 | Fixed Resistor, Thin Film, 0.5W, 1140ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1141BBW0 vs PCAN0603E1141BSW0 |