Part Details for PCAN0603E1000BST5 by Vishay Intertechnologies
Overview of PCAN0603E1000BST5 by Vishay Intertechnologies
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PCAN0603E1000BST5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK0594
|
Newark | Res, 100R, 0.1%, 0.5W, 0603, Thin Film, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Flame Proof Rohs Compliant: Yes |Vishay PCAN0603E1000BST5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 516 |
|
$1.3900 | Buy Now |
DISTI #
28AH0822
|
Newark | Res, 100R, 0.1%, 0.5W, 0603, Thin Film, Resistance:100Ohm, Resistance Tolerance:± 0.1%, Power Rating:500Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:High Power, Flame Proof Rohs Compliant: Yes |Vishay PCAN0603E1000BST5 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.5900 | Buy Now |
DISTI #
65AK0594
|
Avnet Americas | PCAN0603 25PPM 100 0.1% S T5 E1 - Product that comes on tape, but is not reeled (Alt: 65AK0594) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 3 Days Container: Ammo Pack | 256 Partner Stock |
|
$0.6930 / $1.5800 | Buy Now |
DISTI #
PCAN0603E1000BST5
|
Avnet Americas | PCAN0603 25PPM 100 0.1% S T5 E1 - Tape and Reel (Alt: PCAN0603E1000BST5) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks, 0 Days Container: Reel | 0 |
|
$0.4392 / $1.2150 | Buy Now |
DISTI #
71-PCAN0603E1000BST5
|
Mouser Electronics | Thin Film Resistors - SMD .5watt 100ohms 25ppm 0.1% 0603 SMD RoHS: Compliant | 0 |
|
$0.5460 / $1.4100 | Order Now |
|
Future Electronics | RES SMD 100 OHM 0.1% 1/2W 0603 RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 32 Weeks Container: Reel | 0Reel |
|
$1.2200 / $1.2700 | Buy Now |
|
Quest Components | FIXED RESISTOR, THIN FILM, 0.5W, 100OHM, 75V, 0.1% +/-TOL, 25PPM/CEL, SURFACE MOUNT, 0603 | 400 |
|
$0.5694 / $1.4235 | Buy Now |
DISTI #
PCAN0603E1000BST5
|
TTI | Thin Film Resistors - SMD .5watt 100ohms 25ppm 0.1% 0603 SMD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.4620 / $0.5570 | Buy Now |
Part Details for PCAN0603E1000BST5
PCAN0603E1000BST5 CAD Models
PCAN0603E1000BST5 Part Data Attributes
|
PCAN0603E1000BST5
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PCAN0603E1000BST5
Vishay Intertechnologies
Fixed Resistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 72 Weeks, 3 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF, PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e1 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.381 mm | |
Package Length | 1.6256 mm | |
Package Style | SMT | |
Package Width | 0.8128 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 75 V |
Alternate Parts for PCAN0603E1000BST5
This table gives cross-reference parts and alternative options found for PCAN0603E1000BST5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAN0603E1000BST5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCAN0603E1000BST3 | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1000BST5 vs PCAN0603E1000BST3 |
PCAN0603E1000BBT0 | Fixed Resistor, Thin Film, 0.5W, 100ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Vishay Intertechnologies | PCAN0603E1000BST5 vs PCAN0603E1000BBT0 |