-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCAL9539A - Low-voltage 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X0102
|
Newark | I/O Expander, 16Bit, 400Khz, Hwqfn, No. Of Bits:16Bit, Interfaces:I2C, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Ic Case/Package:Hwqfn, No. Of Pins:24Pins, No. Of I/O S:16I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCAL9539AHF,128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1795 |
|
$1.7500 / $2.0700 | Buy Now |
DISTI #
45W8924
|
Newark | Low-Voltage 16-Bit I2C-Bus And Smbus Low Power I/O Port With Interrupt And Reset/ Reel Rohs Compliant: Yes |Nxp PCAL9539AHF,128 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2400 / $1.4800 | Buy Now |
DISTI #
568-9949-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C 24HWQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.3242 / $2.6000 | Buy Now |
DISTI #
PCAL9539AHF,128
|
Avnet Americas | General Purpose Input/Output (GPIO) Expander 24-Pin HWQFN Reel - Tape and Reel (Alt: PCAL9539AHF,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1931 / $1.3114 | Buy Now |
DISTI #
771-PCAL9539AHF,128
|
Mouser Electronics | Interface - I/O Expanders Low-voltage 16-bit I2C-bus and SMBus low power I/O port with interrupt and reset RoHS: Compliant | 11385 |
|
$1.3300 / $2.4300 | Buy Now |
DISTI #
V72:2272_06536965
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2235 Container: Cut Strips | Americas - 27 |
|
$1.2640 / $1.7130 | Buy Now |
|
Future Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2400 | Buy Now |
DISTI #
77265402
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 2332 | Americas - 6000 |
|
$1.3500 / $1.5625 | Buy Now |
DISTI #
67556267
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2235 | Americas - 27 |
|
$1.2640 | Buy Now |
|
Ameya Holding Limited | IC I/O EXPANDER 16BIT 24HWQFN | 4307 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAL9539AHF,128
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCAL9539AHF,128
NXP Semiconductors
PCAL9539A - Low-voltage 16-bit I²C-bus and SMBus low power I/O port with interrupt and reset QFN 24-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | QFN | |
Package Description | HWQFN-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT994-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N24 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 16 | |
Number of I/O Lines | 16 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |