-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCAL6524 - Ultra low-voltage translating 24-bit Fm+ I²C-bus/SMBus I/O expander
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC3630
|
Newark | I/O Expander, 24Bit, 1Mhz, Huqfn-32, No. Of Bits:24Bit, Interfaces:I2C, Smbus, Supply Voltage Min:800Mv, Supply Voltage Max:5.5V, Ic Case/Package:Huqfn, No. Of Pins:32Pins, No. Of I/O S:24I/O S, Operating Temperature Min:-40°C Rohs Compliant: Yes |Nxp PCAL6524HEAZ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8940 / $1.2800 | Buy Now |
DISTI #
568-12879-1-ND
|
DigiKey | IC XPNDR 1MHZ I2C 32HUQFN Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
75965 In Stock |
|
$0.9031 / $2.0500 | Buy Now |
DISTI #
PCAL6524HEAZ
|
Avnet Americas | I/O Expander, 24 Bit, 24 I/Os, I2C, SMBus, 0.8 V to 5.5 V, 32 Pins, HUQFN - Tape and Reel (Alt: PCAL6524HEAZ) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
771-PCAL6524HEAZ
|
Mouser Electronics | Interface - I/O Expanders PCAL6524HE RoHS: Compliant | 75761 |
|
$0.9020 / $2.0500 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 29000Reel |
|
$0.8650 / $0.9450 | Buy Now |
|
Future Electronics | BU 510 - SECURITY & CONNECTIVITY RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 500 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8650 / $0.9350 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 24 I/O, CMOS, PQCC32 | 120 |
|
$1.3276 / $2.6552 | Buy Now |
|
Quest Components | PARALLEL I/O PORT, 24 I/O, CMOS, PQCC32 | 27 |
|
$1.3276 / $1.6595 | Buy Now |
DISTI #
SMC-PCAL6524HEAZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 174000 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 11379 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCAL6524HEAZ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCAL6524HEAZ
NXP Semiconductors
PCAL6524 - Ultra low-voltage translating 24-bit Fm+ I²C-bus/SMBus I/O expander
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 0.56 MM HEIGHT, PLASTIC, SOT1426-1, HUQFN-32 | |
Manufacturer Package Code | SOT1426-1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 24 | |
Number of Ports | 3 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |