There are no models available for this part yet.
Overview of PCA9673BS,118 by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Price & Stock for PCA9673BS,118 by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70R6767
|
Newark | Remote 16-Bit I/O Expander For Fm+ I2C-Bus With Interrupt And Reset/ Reel Rohs Compliant: Yes |Nxp PCA9673BS,118 RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2600 / $1.4400 | Buy Now | |
DISTI #
30582876
|
Verical | I2C Interface 1000kHz 5.5V 24-Pin HVQFN EP T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 1160 |
|
$1.3250 / $2.1250 | Buy Now | |
DISTI #
C1S537100398178
|
Chip1Stop | Remote 16-bit I/O expander for Fm+ I2C-bus with interrupt and reset RoHS: Compliant pbFree: Yes Container: Cut Tape | 1160 |
|
$1.0600 / $2.6600 | Buy Now |
CAD Models for PCA9673BS,118 by NXP Semiconductors
Part Data Attributes for PCA9673BS,118 by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
24
|
Manufacturer Package Code
|
SOT616-1
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
NXP
|
Clock Frequency-Max
|
1 MHz
|
External Data Bus Width
|
|
JESD-30 Code
|
S-PQCC-N24
|
JESD-609 Code
|
e4
|
Length
|
4 mm
|
Moisture Sensitivity Level
|
1
|
Number of I/O Lines
|
18
|
Number of Ports
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVQCCN
|
Package Shape
|
SQUARE
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.3 V
|
Supply Voltage-Nom
|
3.3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4 mm
|
uPs/uCs/Peripheral ICs Type
|
PARALLEL IO PORT, GENERAL PURPOSE
|