-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9561 - Quad 6-bit multiplexed I²C-bus EEPROM DIP switch SOP 20-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9561D,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9561D,118
NXP Semiconductors
PCA9561 - Quad 6-bit multiplexed I²C-bus EEPROM DIP switch SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP, | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | 6-BIT 5-TO-1 MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 6 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for PCA9561D,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9561D,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935265306112 | IC 93 SERIES, 5 LINE TO 5 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT360-1, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9561D,118 vs 935265306112 |
PCA9559PW-T | IC 5 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9561D,118 vs PCA9559PW-T |
PCA9561PW,112 | PCA9561 - Quad 6-bit multiplexed I²C-bus EEPROM DIP switch TSSOP2 20-Pin | NXP Semiconductors | PCA9561D,118 vs PCA9561PW,112 |
PCA9559PW,118 | PCA9559 - 5-bit multiplexed/1-bit latched 6-bit I2C EEPROM DIP switch TSSOP2 20-Pin | NXP Semiconductors | PCA9561D,118 vs PCA9559PW,118 |
PCA9561PW | IC QUAD 6 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9561D,118 vs PCA9561PW |
PCA9561PW,118 | PCA9561 - Quad 6-bit multiplexed I²C-bus EEPROM DIP switch TSSOP2 20-Pin | NXP Semiconductors | PCA9561D,118 vs PCA9561PW,118 |