Part Details for PCA9561D,112 by NXP Semiconductors
Overview of PCA9561D,112 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for PCA9561D,112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | IC I2C EEPROM DIP Switch 20-SOIC RoHS: Compliant Status: Obsolete Min Qty: 1 | 1425 |
|
$0.5318 / $0.6256 | Buy Now |
Part Details for PCA9561D,112
PCA9561D,112 CAD Models
PCA9561D,112 Part Data Attributes:
|
PCA9561D,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9561D,112
NXP Semiconductors
PCA9561 - Quad 6-bit multiplexed I²C-bus EEPROM DIP switch SOP 20-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | 7.50 MM, PLASTIC, MS-013, SOT-163-1, SO-20 | |
Pin Count | 20 | |
Manufacturer Package Code | SOT163-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | 6-BIT 5-TO-1 MULTIPLEXER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 10 pF | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 4 | |
Number of Inputs | 6 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP20,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Prop. Delay@Nom-Sup | 40 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for PCA9561D,112
This table gives cross-reference parts and alternative options found for PCA9561D,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9561D,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935265306112 | IC 93 SERIES, 5 LINE TO 5 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153AC, SOT360-1, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9561D,112 vs 935265306112 |
PCA9559PW-T | IC 5 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, PLASTIC, SOT-360, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9561D,112 vs PCA9559PW-T |
PCA9561PW,112 | PCA9561 - Quad 6-bit multiplexed I²C-bus EEPROM DIP switch TSSOP2 20-Pin | NXP Semiconductors | PCA9561D,112 vs PCA9561PW,112 |
PCA9559PW,118 | PCA9559 - 5-bit multiplexed/1-bit latched 6-bit I2C EEPROM DIP switch TSSOP2 20-Pin | NXP Semiconductors | PCA9561D,112 vs PCA9559PW,118 |
PCA9561PW | IC QUAD 6 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9561D,112 vs PCA9561PW |
PCA9561PW,118 | PCA9561 - Quad 6-bit multiplexed I²C-bus EEPROM DIP switch TSSOP2 20-Pin | NXP Semiconductors | PCA9561D,112 vs PCA9561PW,118 |