-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCA9557PWR | Texas Instruments | Remote 8-Bit I<sup>2</sup>C and SMBus Low-Power I/O Expander with Reset and Configuration Registers 16-TSSOP -40 to 85 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH4661
|
Newark | I/O Expander, 8Bit, I2C, 400Khz, Tssop16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of Rohs Compliant: Yes |TEXAS INSTRUMENTS PCA9557PWR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4000 / $1.8200 | Buy Now |
DISTI #
296-20978-1-ND
|
DigiKey | IC XPND 400KHZ I2C SMBUS 16TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3041 In Stock |
|
$0.6866 / $1.6300 | Buy Now |
DISTI #
595-PCA9557PWR
|
Mouser Electronics | Interface - I/O Expanders Remote 8B I2C & SMBus I/O Expander RoHS: Compliant | 4362 |
|
$0.6600 / $1.5500 | Buy Now |
DISTI #
PCA9557PWR
|
TME | IC: interface, I/O expander, 2.3÷5.5VDC, I2C,SMBus, SMD, TSSOP16 Min Qty: 1 | 0 |
|
$0.8600 / $1.5500 | RFQ |
|
Ameya Holding Limited | IC,I/OEXP,PCA9557PW TSSOP/16,8BIT,400KHZ CMOS,-40C/85C,2.3V/5.5V - REEL | 3204 |
|
RFQ | |
|
ComSIT USA | REMOTE 8-BIT I2C AND SMBUS LOW POWER I/O EXPANDER WITH RESET AND CONFIGURATION REGISTERS Parallel I/O Port, 8-Bit, 8 I/O, CMOS, PDSO16 RoHS: Compliant |
|
|
RFQ | |
DISTI #
C1S746201446882
|
Chip1Stop | I2C/SMBus GPIO Expander 5.5V 16-Pin TSSOP T/R RoHS: Compliant pbFree: Yes | 1101 |
|
$0.6488 / $1.4746 | Buy Now |
|
Win Source Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin TSSOP T/R / IC I/O EXPANDER I2C 8B 16TSSOP | 6000 |
|
$2.3290 / $3.4930 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9557PWR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9557PWR
Texas Instruments
8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | GREEN, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Address Bus Width | 8 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9557PWR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9557PWR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9557PW | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9557PWR vs PCA9557PW |
PCA9557PW | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9557PWR vs PCA9557PW |
PCA9557PWG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TSSOP-16 | Texas Instruments | PCA9557PWR vs PCA9557PWG4 |
PCA9557PW/G | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16 | NXP Semiconductors | PCA9557PWR vs PCA9557PW/G |
935270669118 | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT-403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9557PWR vs 935270669118 |
PCA9557PW/G,118 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin | NXP Semiconductors | PCA9557PWR vs PCA9557PW/G,118 |
PCA9557PWTG4 | Remote 8-Bit I2C and SMBus Low-Power I/O Expander with Reset and Configuration Registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9557PWR vs PCA9557PWTG4 |
PCA9557PW,112 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin | NXP Semiconductors | PCA9557PWR vs PCA9557PW,112 |
PCA9557PW,118 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin | NXP Semiconductors | PCA9557PWR vs PCA9557PW,118 |
PCA9557PW-T | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port | NXP Semiconductors | PCA9557PWR vs PCA9557PW-T |