PCA9554AN
Description: Parallel IO Port, 8-Bit, CMOS, PDIP16,

Overview of PCA9554AN by Philips Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Financial Technology (Fintech)

Price & Stock for PCA9554AN by Philips Semiconductors

Part # Manufacturer Description Stock Price Buy
Quest Components   40
  • 1 $15.0194
  • 6 $13.3506
  • 20 $12.3493
$12.3493 / $15.0194 Buy Now

CAD Models for PCA9554AN by Philips Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCA9554AN by Philips Semiconductors

PCA9554AN
Philips Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
PHILIPS SEMICONDUCTORS
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
R-PDIP-T16
JESD-609 Code
e0
Length
19.025 mm
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
4.2 mm
Supply Current-Max
100 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
3 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCA9554AN
    Philips Semiconductors
    Parallel IO Port, 8-Bit, CMOS, PDIP16,
    VS

Related Parts for PCA9554AN

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9554AN by Philips Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9554AN by Philips Semiconductors

Select Manufacturer
Which Manufacturer of PCA9554AN would you like to use for your alert(s)?
  • Please alert me when PCA9554AN inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9554AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9554AN to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9554AN alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9554AN.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9554AN by Philips Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: