-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1269
|
Newark | I/O Expander, 8Bit, 400Khz, Soic-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Rohs Compliant: Yes |Nxp PCA9554AD,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4678 |
|
$0.9320 / $1.8100 | Buy Now |
DISTI #
70R6651
|
Newark | I/O Expander, 8 Bit, 400Khz, Soic-16, Full Reel, No. Of Bits:8Bit, Interfaces:I2C, Smbus, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Ic Case/Package:Soic, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Product Range:- Rohs Compliant: Yes |Nxp PCA9554AD,118 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6910 / $0.9290 | Buy Now |
DISTI #
568-11910-1-ND
|
DigiKey | IC XPNDR 400KHZ I2C SMBUS 16SO Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2984 In Stock |
|
$0.8657 / $1.7900 | Buy Now |
DISTI #
PCA9554AD,118
|
Avnet Americas | I2C and SMBus GPIO Expanders 16-Pin SO T/R - Tape and Reel (Alt: PCA9554AD,118) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6685 / $0.7348 | Buy Now |
DISTI #
771-PCA9554AD-T
|
Mouser Electronics | Interface - I/O Expanders 8-BIT I2C FM TP GPIO INT PU RoHS: Compliant | 5996 |
|
$0.7410 / $1.8900 | Buy Now |
DISTI #
V36:1790_06535730
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Date Code: 2341 | Americas - 1000 |
|
$0.6622 / $0.6995 | Buy Now |
DISTI #
V72:2272_06535730
|
Arrow Electronics | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2129 Container: Cut Strips | Americas - 50 |
|
$0.7085 / $1.0811 | Buy Now |
DISTI #
86019714
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 2101 | Americas - 8490 |
|
$0.8154 / $0.9018 | Buy Now |
DISTI #
86019879
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 2001 | Americas - 3000 |
|
$0.8154 / $0.9018 | Buy Now |
DISTI #
86019001
|
Verical | I2C/SMBus Interface 100kHz/400kHz 5.5V 16-Pin SO T/R RoHS: Compliant Min Qty: 416 Package Multiple: 1 Date Code: 2201 | Americas - 2000 |
|
$0.8154 / $0.9018 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9554AD,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9554AD,118
NXP Semiconductors
PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOP | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SOT162-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 100 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
This table gives cross-reference parts and alternative options found for PCA9554AD,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9554AD,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9534ADWR | Texas Instruments | $0.7196 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | PCA9554AD,118 vs PCA9534ADWR |
PCA9554ADWG4 | Texas Instruments | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16 | PCA9554AD,118 vs PCA9554ADWG4 |
PCA9534ADW | Texas Instruments | $0.8641 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-SOIC -40 to 85 | PCA9554AD,118 vs PCA9534ADW |
PCA9554DWR | Texas Instruments | $0.9502 | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt, weak pull-up & config registers 16-SOIC -40 to 85 | PCA9554AD,118 vs PCA9554DWR |
PCA9554D,118 | NXP Semiconductors | Check for Price | PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin | PCA9554AD,118 vs PCA9554D,118 |
935276422118 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 | PCA9554AD,118 vs 935276422118 |
935269192112 | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT-162-1, SO-16, Parallel IO Port | PCA9554AD,118 vs 935269192112 |
PCA9534DWRG4 | Texas Instruments | Check for Price | Remote 8-Bit I2C and Low-Power I/O Expander With Interrupt Output and Configuration Registers 16-SOIC -40 to 85 | PCA9554AD,118 vs PCA9534DWRG4 |
PCA9554D-T | NXP Semiconductors | Check for Price | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16, Parallel IO Port | PCA9554AD,118 vs PCA9554D-T |
935276422528 | NXP Semiconductors | Check for Price | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 | PCA9554AD,118 vs 935276422528 |