-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA9547 - 8-channel I2C-bus multiplexer with reset TSSOP2 24-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCA9547PW,118 by NXP Semiconductors is a Multiplexer/Demultiplexer.
Multiplexer/Demultiplexers are under the broader part category of Logic Components.
Digital logic governs the behavior of signals in electronic circuits, enabling complex decisions based on simple binary inputs (yes/no). Logic components perform operations from these signals. Read more about Logic Components on our Logic part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC1264
|
Newark | Multiplexer, I2C/Smbus, 8 Ch, Tssop-24, Ic Interface Type:I2C, Smbus, Interface Applications:I2C B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10774 |
|
$1.2100 / $2.4100 | Buy Now |
DISTI #
70R6616
|
Newark | 8 Channel I2C Bus Multiplexer 5.5V Tssop-24, Full Reel, Ic Interface Type:I2C, Smbus, Interface Ap... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0500 / $1.4000 | Buy Now |
DISTI #
568-11921-1-ND
|
DigiKey | IC INTERFACE SPECIALIZED 24TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1225 In Stock |
|
$1.1161 / $2.2400 | Buy Now |
DISTI #
PCA9547PW,118
|
Avnet Americas | I2C Multiplexer 1-Element 8-IN 24-Pin TSSOP T/R - Tape and Reel (Alt: PCA9547PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9831 / $1.0165 | Buy Now |
DISTI #
771-PCA9547PW-T
|
Mouser Electronics | Encoders, Decoders, Multiplexers & Demultiplexers 8-CH I2C MUX W/RESET RoHS: Compliant | 3310 |
|
$1.1100 / $2.2400 | Buy Now |
DISTI #
E02:0323_00163820
|
Arrow Electronics | I2C Multiplexer 1-Element 8-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2437 | Europe - 2500 |
|
$1.0223 / $1.0389 | Buy Now |
|
Future Electronics | PCA9547 Series 5.5V ±100 mA 400 kHz 8-Ch I2C-bus Multiplexer with Reset-TSSOP-24 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$1.0200 | Buy Now |
DISTI #
84989259
|
Verical | I2C Multiplexer 1-Element 8-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Date Code: 2437 | Americas - 2500 |
|
$2.0844 | Buy Now |
DISTI #
75724215
|
Verical | I2C Multiplexer 1-Element 8-IN 24-Pin TSSOP T/R RoHS: Compliant Min Qty: 21 Package Multiple: 1 Date Code: 2341 | Americas - 72 |
|
$1.5000 / $1.5125 | Buy Now |
|
Quest Components | 2000 |
|
$1.3500 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA9547PW,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA9547PW,118
NXP Semiconductors
PCA9547 - 8-channel I2C-bus multiplexer with reset TSSOP2 24-Pin
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP2 | |
Package Description | 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | SOT355-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO OPERATES AT 4.5V TO 5.5V SUPPLY | |
Family | 9547 | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 7.8 mm | |
Logic IC Type | MULTIPLEXER | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR, 13 INCH | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 0.3 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 2.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for PCA9547PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9547PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PCA9547PW,112 | NXP Semiconductors | Check for Price | PCA9547 - 8-channel I2C-bus multiplexer with reset TSSOP2 24-Pin | PCA9547PW,118 vs PCA9547PW,112 |
PCA9547PW | NXP Semiconductors | Check for Price | IC 9547 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO24, 4.40 MM, PLASTIC, MO-153, SOT355-1, TSSOP-24, Multiplexer/Demultiplexer | PCA9547PW,118 vs PCA9547PW |