There are no models available for this part yet.
Overview of PCA9545APW-T by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for PCA9545APW-T by NXP Semiconductors
Part Data Attributes for PCA9545APW-T by NXP Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Part Package Code
|
TSSOP
|
Package Description
|
TSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
ALSO OPERATES WITH 4.5V TO 5.5V SUPPLY
|
Analog IC - Other Type
|
SINGLE-ENDED MULTIPLEXER
|
JESD-30 Code
|
R-PDSO-G20
|
Length
|
6.5 mm
|
Number of Channels
|
4
|
Number of Functions
|
2
|
Number of Terminals
|
20
|
On-state Resistance-Max (Ron)
|
55 Ω
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output
|
COMMON OUTPUT
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP20,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Seated Height-Max
|
1.1 mm
|
Supply Current-Max (Isup)
|
0.03 mA
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2.3 V
|
Supply Voltage-Nom (Vsup)
|
2.5 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Width
|
4.4 mm
|
Alternate Parts for PCA9545APW-T
This table gives cross-reference parts and alternative options found for PCA9545APW-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9545APW-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCA9545CPW | IC 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9545APW-T vs PCA9545CPW |
PCA9545APW,118 | PCA9545A/45B/45C - 4-channel I²C-bus switch with interrupt logic and reset TSSOP2 20-Pin | NXP Semiconductors | PCA9545APW-T vs PCA9545APW,118 |
PCA9545CPW,118 | PCA9545A/45B/45C - 4-channel I²C-bus switch with interrupt logic and reset TSSOP2 20-Pin | NXP Semiconductors | PCA9545APW-T vs PCA9545CPW,118 |
PCA9545APW,112 | PCA9545A/45B/45C - 4-channel I²C-bus switch with interrupt logic and reset TSSOP2 20-Pin | NXP Semiconductors | PCA9545APW-T vs PCA9545APW,112 |
PCA9545BPW,118 | PCA9545A/45B/45C - 4-channel I²C-bus switch with interrupt logic and reset TSSOP2 20-Pin | NXP Semiconductors | PCA9545APW-T vs PCA9545BPW,118 |
PCA9545BPW | IC 9545 SERIES, 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT360-1, TSSOP-20, Multiplexer/Demultiplexer | NXP Semiconductors | PCA9545APW-T vs PCA9545BPW |
Related Parts for PCA9545APW-T
-
PI3B3245QEBus Driver/Transceivers
-
PCA9545APWRMultiplexer/Demultiplexers
-
SN74LV06APWRGates
-
STM32F031F6P6TRMicrocontrollers
-
TPS53513RVERSwitching Regulator or Controllers
-
NTMFD4C20NT1GPower Field-Effect Transistors
-
BAT54HT1GRectifier Diodes
-
EMZA160ADA221MF80GFixed Capacitors
-
LM317MDTGLinear Regulator ICs