Part Details for PCA9538DGVRG4 by Texas Instruments
Overview of PCA9538DGVRG4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for PCA9538DGVRG4
PCA9538DGVRG4 CAD Models
PCA9538DGVRG4 Part Data Attributes:
|
PCA9538DGVRG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PCA9538DGVRG4
Texas Instruments
8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TVSOP-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP16,.25,16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.4 MHz | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 3.6 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of I/O Lines | 8 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25,16 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.4 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | PARALLEL IO PORT, GENERAL PURPOSE |
Alternate Parts for PCA9538DGVRG4
This table gives cross-reference parts and alternative options found for PCA9538DGVRG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9538DGVRG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PCF8574RGTRG4 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, GREEN, PLASTIC, QFN-16 | Texas Instruments | PCA9538DGVRG4 vs PCF8574RGTRG4 |
TCA9534PWR | 8-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-TSSOP -40 to 85 | Texas Instruments | PCA9538DGVRG4 vs TCA9534PWR |
PCA8574AD,512 | PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt SOP 16-Pin | NXP Semiconductors | PCA9538DGVRG4 vs PCA8574AD,512 |
PCA9557DGVRG4G4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, TVSOP-16 | Texas Instruments | PCA9538DGVRG4 vs PCA9557DGVRG4G4 |
PCA9557DTG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SOIC-16 | Texas Instruments | PCA9538DGVRG4 vs PCA9557DTG4 |
935272003115 | 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16 | NXP Semiconductors | PCA9538DGVRG4 vs 935272003115 |
PCA9557DR | 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with reset & config registers 16-SOIC -40 to 85 | Texas Instruments | PCA9538DGVRG4 vs PCA9557DR |
PCA8574TS | IC 8 I/O, PIA-GENERAL PURPOSE, PDSO20, 4.40 MM, PLASTIC, MO-152, SOT266-1, SSOP-20, Parallel IO Port | NXP Semiconductors | PCA9538DGVRG4 vs PCA8574TS |
PCA9557DBG4 | 8 I/O, PIA-GENERAL PURPOSE, PDSO16, GREEN, PLASTIC, SSOP-16 | Texas Instruments | PCA9538DGVRG4 vs PCA9557DBG4 |
PCA9557PW,118 | PCA9557 - 8-bit I2C-bus and SMBus I/O port with reset TSSOP 16-Pin | NXP Semiconductors | PCA9538DGVRG4 vs PCA9557PW,118 |