Datasheets
PCA9535AHF,128 by: NXP Semiconductors

PCA9535A - Low-voltage 16-bit I²C-bus I/O port with interrupt QFN 24-Pin

Part Details for PCA9535AHF,128 by NXP Semiconductors

Overview of PCA9535AHF,128 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for PCA9535AHF,128

Part # Distributor Description Stock Price Buy
DISTI # 61AC1250
Newark I/O Expander, 16Bit, 400Khz, Hwqfn-24, Chip Configuration:16Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Smbus, Supply Voltage Min:1.65V, Supply Voltage Max:5.5V, Interface Case Style:Hwqfn, No. Of Pins:24Pins, No. Of Rohs Compliant: Yes |Nxp PCA9535AHF,128 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 241
  • 1 $1.4400
  • 10 $1.4400
  • 100 $1.3300
  • 500 $1.2400
  • 1,000 $1.2400
  • 2,500 $1.2400
$1.2400 / $1.4400 Buy Now
DISTI # 568-9937-1-ND
DigiKey IC XPND 400KHZ I2C SMBUS 24HWQFN Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 20459
In Stock
  • 1 $3.3000
  • 10 $2.1540
  • 25 $1.8544
  • 100 $1.5180
  • 250 $1.3542
  • 500 $1.2543
  • 1,000 $1.1712
  • 2,500 $1.0826
  • 6,000 $1.0160
$1.0160 / $3.3000 Buy Now
DISTI # 61AC1250
Avnet Americas Low-Voltage 16-Bit I2C-Bus I/O Port 24-Pin HWQFN T/R - Bulk (Alt: 61AC1250) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 5 Days Container: Bulk 136 Partner Stock
  • 1 $1.9500
  • 10 $1.7600
  • 100 $1.4200
  • 500 $1.3100
  • 1,000 $1.2800
$1.2800 / $1.9500 Buy Now
DISTI # PCA9535AHF,128
Avnet Americas Low-Voltage 16-Bit I2C-Bus I/O Port 24-Pin HWQFN T/R - Tape and Reel (Alt: PCA9535AHF,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 6,000 $0.9031
  • 12,000 $0.8827
  • 24,000 $0.8623
  • 36,000 $0.8420
  • 48,000 $0.8216
$0.8216 / $0.9031 Buy Now
DISTI # 771-PCA9535AHF,128
Mouser Electronics Interface - I/O Expanders 16bit I2C IO Port RoHS: Compliant 15880
  • 1 $2.0100
  • 10 $1.3800
  • 100 $1.2200
  • 250 $1.1400
  • 500 $1.0900
  • 1,000 $1.0500
  • 2,500 $0.9990
  • 6,000 $0.9740
$0.9740 / $2.0100 Buy Now
DISTI # V72:2272_06535595
Arrow Electronics I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2304 Container: Cut Strips Americas - 3313
  • 1 $1.0199
  • 10 $1.0044
  • 25 $0.9889
  • 100 $0.9734
  • 250 $0.9579
  • 500 $0.9424
  • 1,000 $0.9269
  • 3,000 $0.9114
$0.9114 / $1.0199 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Lead time: 16 Weeks Container: Reel 0
Reel
  • 6,000 $0.8290
$0.8290 Buy Now
DISTI # 76845581
Verical I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 26 Package Multiple: 1 Americas - 6000
  • 26 $1.2213
  • 50 $1.2163
  • 100 $1.1913
  • 500 $1.1900
  • 1,000 $1.1875
  • 2,000 $1.0775
$1.0775 / $1.2213 Buy Now
DISTI # 66431088
Verical I2C/SMBus Interface 100kHz/400kHz 5.5V 24-Pin HWQFN EP T/R RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2304 Americas - 3313
  • 7 $0.9114
$0.9114 Buy Now
Rochester Electronics PCA9535AHF - Low-Voltage 16-Bit I&#178, C-Bus I/O Port with Interrupt RoHS: Compliant Status: Active Min Qty: 1 72000
  • 1 $0.9431
  • 25 $0.9242
  • 100 $0.8865
  • 500 $0.8488
  • 1,000 $0.8016
$0.8016 / $0.9431 Buy Now
DISTI # PCA9535AHF,128
Avnet Silica Low-Voltage 16-Bit I2C-Bus I/O Port 24-Pin HWQFN T/R (Alt: PCA9535AHF,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537101545843
Chip1Stop Low-voltage 16-bit I2C-bus I/O port with interrupt RoHS: Compliant pbFree: Yes Container: Cut Tape 6000
  • 1 $1.0000
  • 50 $0.9930
  • 100 $0.9730
  • 2,000 $0.9250
$0.9250 / $1.0000 Buy Now
DISTI # PCA9535AHF,128
EBV Elektronik Low-Voltage 16-Bit I2C-Bus I/O Port 24-Pin HWQFN T/R (Alt: PCA9535AHF,128) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now
New Advantage Corporation IO EXPANDER, 16 BIT, I2C, 1.65-5.5 VCC, PUSH-PULL,-40-85C TA, 24-WQFN RoHS: Compliant Min Qty: 1 Package Multiple: 1 716
  • 10 $1.7100
  • 100 $1.4200
  • 500 $1.3100
$1.3100 / $1.7100 Buy Now

Part Details for PCA9535AHF,128

PCA9535AHF,128 CAD Models

PCA9535AHF,128 Part Data Attributes

PCA9535AHF,128 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PCA9535AHF,128 NXP Semiconductors PCA9535A - Low-voltage 16-bit I²C-bus I/O port with interrupt QFN 24-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code QFN
Package Description 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24
Pin Count 24
Manufacturer Package Code SOT994-1
Reach Compliance Code compliant
Factory Lead Time 22 Weeks, 5 Days
Samacsys Manufacturer NXP
Clock Frequency-Max 0.4 MHz
External Data Bus Width
JESD-30 Code S-PQCC-N24
Length 4 mm
Moisture Sensitivity Level 1
Number of Bits 16
Number of I/O Lines 16
Number of Ports 2
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code HVQCCN
Package Equivalence Code LCC24,.16SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 1.65 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Alternate Parts for PCA9535AHF,128

This table gives cross-reference parts and alternative options found for PCA9535AHF,128. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9535AHF,128, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCA9535AHF 16 I/O, PIA-GENERAL PURPOSE, PQCC24, 4 X 4 MM, 0.75 MM HEIGHT, PLASTIC, MO-220, SOT994-1, HWQFN-24 NXP Semiconductors PCA9535AHF,128 vs PCA9535AHF
Part Number Description Manufacturer Compare
PCA9535AHF,118 PCA9535A - Low-voltage 16-bit I²C-bus I/O port with interrupt QFN 24-Pin NXP Semiconductors PCA9535AHF,128 vs PCA9535AHF,118
MAX7312ATG+ 2-Wire-Interfaced 16-Bit I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc PCA9535AHF,128 vs MAX7312ATG+
MAX7314ATG+T 18-Port GPIO with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc PCA9535AHF,128 vs MAX7314ATG+T
MAX7311ATG+ Parallel I/O Port, 16-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM HEIGHT, MO-153, TQFN-24 Maxim Integrated Products PCA9535AHF,128 vs MAX7311ATG+
PCA9555AHF,118 PCA9555A - Low-voltage 16-bit I²C-bus I/O port with interrupt and weak pull-up QFN 24-Pin NXP Semiconductors PCA9535AHF,128 vs PCA9555AHF,118
MAX7314ATG+ 18-Port GPIO with LED Intensity Control, Interrupt, and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc PCA9535AHF,128 vs MAX7314ATG+
PCA9555RHLR Remote 16-Bit I2C And SMBus I/O Expander With Interrupt Output And Configuration Registers 24-VQFN -40 to 85 Texas Instruments PCA9535AHF,128 vs PCA9555RHLR
MAX7313ATG-T Parallel I/O Port, 1-Bit, 16 I/O, BICMOS, 4 X 4 MM, 0.80 MM PITCH, MO-220WGGD-2, TQFN-24 Maxim Integrated Products PCA9535AHF,128 vs MAX7313ATG-T
MAX7318ATG+ 2-Wire-Interfaced, 16-Bit, I/O Port Expander with Interrupt and Hot-Insertion Protection, 24-LFCSP-4X4X0.75, 24 Pins, -40 to 125C Analog Devices Inc PCA9535AHF,128 vs MAX7318ATG+
TCA9535RTWR 16-bit 1.65- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 24-WQFN -40 to 85 Texas Instruments PCA9535AHF,128 vs TCA9535RTWR

PCA9535AHF,128 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9535AHF,128 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9535AHF,128 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA9535AHF,128 would you like to use for your alert(s)?
  • Please alert me when PCA9535AHF,128 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA9535AHF,128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9535AHF,128 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA9535AHF,128 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9535AHF,128.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9535AHF,128 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: