Microcontrollers and Processors
PCA9501BS
Description: IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT662-1, HVQFN-20, Parallel IO Port

Overview of PCA9501BS by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 cross )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Audio and Video Systems Energy and Power Systems

CAD Models for PCA9501BS by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PCA9501BS by NXP Semiconductors

PCA9501BS
NXP Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Part Package Code
QFN
Package Description
5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT662-1, HVQFN-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.32.00
Clock Frequency-Max
0.4 MHz
External Data Bus Width
JESD-30 Code
S-PQCC-N20
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
1
Number of Bits
8
Number of I/O Lines
8
Number of Ports
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC20,.20SQ,25
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
5 mm
uPs/uCs/Peripheral ICs Type
PARALLEL IO PORT, GENERAL PURPOSE
Want to compare parts?
  1. PCA9501BS
    NXP Semiconductors
    IC 256 X 8 EEPROM, 8 I/O, PIA-GENERAL PURPOSE, PQCC20, 5 X 5 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT662-1, HVQFN-20, Parallel IO Port
    VS

Alternate Parts for PCA9501BS

This table gives cross-reference parts and alternative options found for PCA9501BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA9501BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PCA9501BS,118 PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins QFN 20-Pin NXP Semiconductors PCA9501BS vs PCA9501BS,118
Part Number Description Manufacturer Compare
PCA9501BS,118 PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins QFN 20-Pin NXP Semiconductors PCA9501BS vs PCA9501BS,118

Related Parts for PCA9501BS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA9501BS by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA9501BS by NXP Semiconductors

  • Please alert me when PCA9501BS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PCA9501BS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA9501BS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PCA9501BS alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA9501BS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA9501BS by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: