Part Details for PCA8582BT by YAGEO Corporation
Overview of PCA8582BT by YAGEO Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA8582BT
PCA8582BT CAD Models
PCA8582BT Part Data Attributes
|
PCA8582BT
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
PCA8582BT
YAGEO Corporation
EEPROM, 256X8, Serial, CMOS, PDSO16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHILIPS COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | I2C INTERFACE | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | R-PDSO-G16 | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256X8 | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Write Cycle Time-Max (tWC) | 40 ms |
Alternate Parts for PCA8582BT
This table gives cross-reference parts and alternative options found for PCA8582BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8582BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAT25C03S16-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | PCA8582BT vs CAT25C03S16-TE13 |
CAT25C02S16-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | PCA8582BT vs CAT25C02S16-TE13 |
UPD6252G | Renesas Electronics Corporation | Check for Price | 256X8 I2C/2-WIRE SERIAL EEPROM, PDSO16, 0.300 INCH, PLASTIC, SOP-16 | PCA8582BT vs UPD6252G |
CAT25C02S16I-1.8TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | PCA8582BT vs CAT25C02S16I-1.8TE13 |
CAT25C02S16-1.8TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | PCA8582BT vs CAT25C02S16-1.8TE13 |
CAT25C03S16I-1.8TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | PCA8582BT vs CAT25C03S16I-1.8TE13 |
CAT25C03S16A-1.8TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | PCA8582BT vs CAT25C03S16A-1.8TE13 |
PCF8582AT | NXP Semiconductors | Check for Price | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, PDSO16, MINI, PLASTIC, SOT-162A, SOL-16, Programmable ROM | PCA8582BT vs PCF8582AT |
CAT25C03S16A-TE13 | Catalyst Semiconductor | Check for Price | EEPROM, 256X8, Serial, CMOS, PDSO16, SOIC-16 | PCA8582BT vs CAT25C03S16A-TE13 |