Datasheets
PCA8574PW,118 by: NXP Semiconductors

PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin

Part Details for PCA8574PW,118 by NXP Semiconductors

Overview of PCA8574PW,118 by NXP Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Financial Technology (Fintech)

Price & Stock for PCA8574PW,118

Part # Distributor Description Stock Price Buy
DISTI # 31AC6761
Newark I/O Expander, 8 I/O, Tssop-16, Chip Configuration:8Bit, Bus Frequency:400Khz, Ic Interface Type:I2C, Supply Voltage Min:2.3V, Supply Voltage Max:5.5V, Interface Case Style:Tssop, No. Of Pins:16Pins, No. Of I/O S:8I/O S, Msl:- Rohs Compliant: Yes |Nxp PCA8574PW,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 2397
  • 1 $0.2800
  • 10 $0.2800
  • 25 $0.2800
  • 50 $0.2800
  • 100 $0.2800
  • 250 $0.2800
  • 500 $0.2800
$0.2800 Buy Now
DISTI # 70R6413
Newark Remote 8-Bit I/O Expander For I2C-Bus With Interrupt/ Reel Rohs Compliant: Yes |Nxp PCA8574PW,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $1.0100
  • 3,000 $0.9480
  • 6,000 $0.9000
  • 12,000 $0.8100
  • 18,000 $0.7800
  • 30,000 $0.7500
$0.7500 / $1.0100 Buy Now
DISTI # 568-8247-1-ND
DigiKey IC XPNDR 400KHZ I2C 16TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 2855
In Stock
  • 1 $1.6700
  • 10 $1.2240
  • 25 $1.1124
  • 100 $0.9898
  • 250 $0.9312
  • 500 $0.8959
  • 1,000 $0.8669
  • 2,500 $0.8362
  • 5,000 $0.8177
  • 7,500 $0.8085
  • 12,500 $0.7982
$0.7982 / $1.6700 Buy Now
DISTI # 31AC6761
Avnet Americas I/O Expander 16-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 31AC6761) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 1 Days Container: Ammo Pack 28 Partner Stock
  • 1 $1.7400
  • 10 $1.5700
  • 25 $1.4700
  • 50 $1.3700
  • 100 $1.2600
$1.2600 / $1.7400 Buy Now
DISTI # PCA8574PW,118
Avnet Americas I/O Expander 16-Pin TSSOP T/R - Tape and Reel (Alt: PCA8574PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel 0
  • 2,500 $0.7979
  • 5,000 $0.7799
  • 10,000 $0.7619
  • 15,000 $0.7439
  • 20,000 $0.7259
$0.7259 / $0.7979 Buy Now
DISTI # 771-PCA85PW118
Mouser Electronics Interface - I/O Expanders 8-BIT I2C FM QB RoHS: Compliant 22447
  • 1 $1.4600
  • 10 $1.2500
  • 100 $1.1200
  • 250 $1.0600
  • 500 $0.9520
  • 1,000 $0.8240
  • 2,500 $0.8000
  • 5,000 $0.7770
  • 10,000 $0.7650
$0.7650 / $1.4600 Buy Now
DISTI # V72:2272_06535440
Arrow Electronics I2C Interface 400kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2220 Container: Cut Strips Americas - 1258
  • 1 $0.9775
  • 10 $0.9075
  • 25 $0.8687
  • 100 $0.8211
  • 250 $0.7962
  • 500 $0.7727
  • 1,000 $0.7693
$0.7693 / $0.9775 Buy Now
Future Electronics PCA8574 Series 5.5 V 100 mA 400 kHz Remote 8-bit I/O Expander - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 16 Weeks Container: Reel 0
Reel
  • 2,500 $0.7550
$0.7550 Buy Now
DISTI # 84976025
Verical I2C Interface 400kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Americas - 2322
  • 34 $0.9375
  • 50 $0.9338
  • 100 $0.9313
  • 200 $0.9125
  • 1,000 $0.9113
  • 2,000 $0.9088
$0.9088 / $0.9375 Buy Now
DISTI # 61900282
Verical I2C Interface 400kHz 5.5V 16-Pin TSSOP T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2220 Americas - 1258
  • 8 $0.9775
  • 10 $0.9075
  • 25 $0.8687
  • 100 $0.8211
  • 250 $0.7962
  • 500 $0.7727
  • 1,000 $0.7693
$0.7693 / $0.9775 Buy Now
Bristol Electronics   35
RFQ
Rochester Electronics Remote 8-bit I/O expander for I2C-bus with interrupt RoHS: Compliant Status: Active Min Qty: 1 2525
  • 1 $0.8332
  • 25 $0.8165
  • 100 $0.7832
  • 500 $0.7499
  • 1,000 $0.7082
$0.7082 / $0.8332 Buy Now
NXP Semiconductors Remote 8-bit I/O expander for I2C-bus with interrupt, Reel 13" Q1/T1 RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Reel 2220
  • 1 $0.8600
  • 26 $0.8600
  • 100 $0.8600
$0.8600 Buy Now
DISTI # PCA8574PW,118
Avnet Silica I/O Expander 16-Pin TSSOP T/R (Alt: PCA8574PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537100155014
Chip1Stop Remote 8-bit I/O expander for I2C-bus with interrupt RoHS: Compliant pbFree: Yes Container: Cut Tape 2472
  • 1 $0.8040
  • 10 $0.7750
  • 50 $0.7720
  • 100 $0.7700
  • 500 $0.7550
  • 1,000 $0.7540
  • 2,000 $0.7520
$0.7520 / $0.8040 Buy Now
DISTI # PCA8574PW,118
EBV Elektronik I/O Expander 16-Pin TSSOP T/R (Alt: PCA8574PW,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days EBV - 0
Buy Now

Part Details for PCA8574PW,118

PCA8574PW,118 CAD Models

PCA8574PW,118 Part Data Attributes

PCA8574PW,118 NXP Semiconductors
Buy Now Datasheet
Compare Parts:
PCA8574PW,118 NXP Semiconductors PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer NXP SEMICONDUCTORS
Part Package Code TSSOP
Package Description 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16
Pin Count 16
Manufacturer Package Code SOT403-1
Reach Compliance Code compliant
HTS Code 8542.39.00.01
Factory Lead Time 19 Weeks, 1 Day
Samacsys Manufacturer NXP
Clock Frequency-Max 0.4 MHz
External Data Bus Width
JESD-30 Code R-PDSO-G16
JESD-609 Code e4
Length 5 mm
Moisture Sensitivity Level 1
Number of Bits 8
Number of I/O Lines 8
Number of Ports 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1.1 mm
Supply Current-Max 100 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.3 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm
uPs/uCs/Peripheral ICs Type PARALLEL IO PORT, GENERAL PURPOSE

Alternate Parts for PCA8574PW,118

This table gives cross-reference parts and alternative options found for PCA8574PW,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8574PW,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
PCA8574PW IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port NXP Semiconductors PCA8574PW,118 vs PCA8574PW
PCA8574PW,112 PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin NXP Semiconductors PCA8574PW,118 vs PCA8574PW,112
PCA8574APW,118 PCA8574/74A - Remote 8-bit I/O expander for I²C-bus with interrupt TSSOP 16-Pin NXP Semiconductors PCA8574PW,118 vs PCA8574APW,118
935283759118 8 I/O, PIA-GENERAL PURPOSE, PDSO16 NXP Semiconductors PCA8574PW,118 vs 935283759118
PCA8574APW IC 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 4.40 MM, PLASTIC, MO-153, SOT403-1, TSSOP-16, Parallel IO Port NXP Semiconductors PCA8574PW,118 vs PCA8574APW
935283761118 8 I/O, PIA-GENERAL PURPOSE, PDSO16 NXP Semiconductors PCA8574PW,118 vs 935283761118
935283761112 8 I/O, PIA-GENERAL PURPOSE, PDSO16 NXP Semiconductors PCA8574PW,118 vs 935283761112
Part Number Description Manufacturer Compare
PCA9534BS IC 8 I/O, PIA-GENERAL PURPOSE, PQCC16, 4 X 4 MM, 0.85 MM HEIGHT, PLASTIC, MO-220, SOT629-1, HVQFN-16, Parallel IO Port NXP Semiconductors PCA8574PW,118 vs PCA9534BS
935282746512 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 NXP Semiconductors PCA8574PW,118 vs 935282746512
PCA9534ARGTRG4 8-bit 2.3- to 5.5-V I2C/SMBus I/O expander with interrupt & config registers 16-VQFN -40 to 85 Texas Instruments PCA8574PW,118 vs PCA9534ARGTRG4
PCA9674AN IC 8 I/O, PIA-GENERAL PURPOSE, PDIP16, 0.300 INCH, PLASTIC, MO-001, SOT38-1, DIP-16, Parallel IO Port NXP Semiconductors PCA8574PW,118 vs PCA9674AN
PCA9674PW,112 PCA9674; PCA9674A - Remote 8-bit I/O expander for Fm+ I²C-bus with interrupt TSSOP 16-Pin NXP Semiconductors PCA8574PW,118 vs PCA9674PW,112
PCA9501D,118 PCA9501 - 8-bit I2C-bus and SMBus I/O port with interrupt, 2-kbit EEPROM and 6 address pins SOP 20-Pin NXP Semiconductors PCA8574PW,118 vs PCA9501D,118
PCA9554APW/G,118 PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt TSSOP 16-Pin NXP Semiconductors PCA8574PW,118 vs PCA9554APW/G,118
PCA9554D,112 PCA9554/PCA9554A - 8-bit I²C-bus and SMBus I/O port with interrupt SOP 16-Pin NXP Semiconductors PCA8574PW,118 vs PCA9554D,112
CAT9554AYI-G I/O Port Expander, I2C / SMBus, 8-Bit, with Active Low Interrupt, TSSOP16, 4.4x5, 96-TUBE onsemi PCA8574PW,118 vs CAT9554AYI-G
935282746518 8 I/O, PIA-GENERAL PURPOSE, PDSO16, 7.50 MM, PLASTIC, MS-013, SOT162-1, SOP-16 NXP Semiconductors PCA8574PW,118 vs 935282746518

PCA8574PW,118 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PCA8574PW,118 by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PCA8574PW,118 by NXP Semiconductors

Select Manufacturer
Which Manufacturer of PCA8574PW,118 would you like to use for your alert(s)?
  • Please alert me when PCA8574PW,118 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PCA8574PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PCA8574PW,118 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PCA8574PW,118 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PCA8574PW,118.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PCA8574PW,118 by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: