-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCA8565 - Real time clock/calendar TSSOP 8-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52X6186
|
Newark | Alarm Rtc, -40 To 125Deg C, Tssop-8, Date Format:Day, Date, Month, Year, Clock Format:Hh:Mm:Ss, Clock Ic Type:Alarm Rtc, Supply Voltage Min:1V, Supply Voltage Max:5.5V, Clock Ic Case Style:Tssop, No. Of Pins:8Pins, Product Range:- Rohs Compliant: Yes |Nxp PCA8565TS/1,118 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 385 |
|
$1.4100 | Buy Now |
DISTI #
70R6401
|
Newark | Real Time Clock/Calendar/ Reel Rohs Compliant: Yes |Nxp PCA8565TS/1,118 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 / $1.2600 | Buy Now |
DISTI #
568-1902-1-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 8TSSOP Min Qty: 1 Lead time: 16 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
6748 In Stock |
|
$1.0064 / $2.0400 | Buy Now |
DISTI #
52X6186
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Product that comes on tape, but is not reeled (Alt: 52X6186) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Ammo Pack | 385 Partner Stock |
|
$1.4800 / $1.9200 | Buy Now |
DISTI #
PCA8565TS/1,118
|
Avnet Americas | REAL TIME CLOCK/CALENDAR - Tape and Reel (Alt: PCA8565TS/1,118) Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PCA8565TS/1,118
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA8565TS/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9074 / $0.9974 | Buy Now |
DISTI #
PCA8565TS/1,118
|
Avnet Americas | Real Time Clock I2C 8-Pin TSSOP T/R - Tape and Reel (Alt: PCA8565TS/1,118) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.9074 / $0.9974 | Buy Now |
DISTI #
771-PCA8565TS-T
|
Mouser Electronics | Real Time Clock CMOS RTC/CALENDAR RTC IC RoHS: Compliant | 14369 |
|
$0.9840 / $1.8000 | Buy Now |
DISTI #
V72:2272_06535428
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2227 Container: Cut Strips | Americas - 4040 |
|
$1.0066 / $1.1731 | Buy Now |
DISTI #
V36:1790_06535428
|
Arrow Electronics | Real Time Clock Serial Clock/Calendar/Alarm/Timer/Interrupt Automotive AEC-Q100 8-Pin TSSOP T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 16 Weeks Date Code: 2438 | Americas - 2500 |
|
$0.9169 / $0.9556 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PCA8565TS/1,118
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA8565TS/1,118
NXP Semiconductors
PCA8565 - Real time clock/calendar TSSOP 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT505-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | NXP | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 8 | |
Number of Timers | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 2 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for PCA8565TS/1,118. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA8565TS/1,118, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
935273247518 | 1 TIMER(S), REAL TIME CLOCK, PDSO8, 3 MM, PLASTIC, SOT-505-1, TSSOP-8 | NXP Semiconductors | PCA8565TS/1,118 vs 935273247518 |