Part Details for PCA82C250T/N4M,112 by NXP Semiconductors
Overview of PCA82C250T/N4M,112 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCA82C250T/N4M,112
PCA82C250T/N4M,112 CAD Models
PCA82C250T/N4M,112 Part Data Attributes
|
PCA82C250T/N4M,112
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCA82C250T/N4M,112
NXP Semiconductors
PCA82C250 - CAN controller interface SOIC 8-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Manufacturer Package Code | SOT96-1 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NXP | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Transceivers | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 70 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for PCA82C250T/N4M,112
This table gives cross-reference parts and alternative options found for PCA82C250T/N4M,112. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCA82C250T/N4M,112, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TJA1050TD-T | IC DATACOM, INTERFACE CIRCUIT, PDSO8, ROHS COMPLIANT, 3.90 MM, PLASTIC, MS-012, SOT-96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C250T/N4M,112 vs TJA1050TD-T |
PCA82C250T-T | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | PCA82C250T/N4M,112 vs PCA82C250T-T |
V62/07608-01XE | Enhanced Product Emc Optimized Can Transceiver 8-SOIC -55 to 125 | Texas Instruments | PCA82C250T/N4M,112 vs V62/07608-01XE |
935287967518 | DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8 | NXP Semiconductors | PCA82C250T/N4M,112 vs 935287967518 |
935085330118 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C250T/N4M,112 vs 935085330118 |
PCA82C250T/N4M,115 | PCA82C250 - CAN controller interface SOIC 8-Pin | NXP Semiconductors | PCA82C250T/N4M,112 vs PCA82C250T/N4M,115 |
PCA82C250T/N4/G | PCA82C250T/N4/G | NXP Semiconductors | PCA82C250T/N4M,112 vs PCA82C250T/N4/G |
935085330115 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C250T/N4M,112 vs 935085330115 |
PCA82C250T/N4 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C250T/N4M,112 vs PCA82C250T/N4 |
935286005518 | IC DATACOM, INTERFACE CIRCUIT, PDSO8, 3.90 MM, PLASTIC, MS-012, SOT96-1, SOP-8, Network Interface | NXP Semiconductors | PCA82C250T/N4M,112 vs 935286005518 |